Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 07498354130 TTI: PLT2S-C00 Panduit Availability: 15,600In StockCable Ties MS3367-1-0 MIL SPEC CERTIFIED | 15,600In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-1-0 | ||
291,000In Stock | Cable Ties | Standard Cable Ties | Standard | Black | High Temperature | Nylon | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
300,000In Stock200,000 On Order Expected 06-Oct-26 | Cable Ties | Standard Cable Ties | Black | UV Resistant, Weather Resistant | Nylon | 3.94 in | 0.1 in | 18 lbs | UL62275 Type 2; 21 | |||||
8,000In Stock | Cable Ties | Standard Cable Ties | Standard | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 1; 11; UL E56854 | ||||
9,000In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 8 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
300In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 304) | 5 in | 0.181 in | 200 lbs | CE; UL E56854 | ||||
2,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 165.1 mm | 4.6 mm | ||||||||||
2,000In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 368 mm | 7.6 mm | 54.4 kg | CSA | ||||
2,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 14.5 in | 0.145 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
200,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 4.8 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
400In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 304) | 10.2 in | 0.311 in | 204 kg | CE; UL E56854 | ||||
5,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Brown | High Temperature | Polyetheretherketone (PEEK) | 7.4 in | 0.19 in | 23 kg | |||||
1,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 83 mm | 2.3 mm | 18 lbs | ANSI/UL 62275; CSA-C22.2 no. 62275 | 089306072218 111-02805 | |||||
34,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 83 mm | 2.3 mm | 18 lbs | ANSI/UL 62275; CSA-C22.2 no. 62275 | 089306072287 | |||||
535,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 198 mm | 3.6 mm | 30 lbs | UL62275 | 089306272885 111-03315 | |||||
7,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | 50 lbs | UL62275 | 089306084570 111-05449 | |||||
Mfr: T50RDH0HSM4 TTI: T50RDH0HSM4 HellermannTyton Availability: 35,000In StockCable Ties T50RDH BLK HS DBL-HD TIE 8.25 | 35,000In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 210.82 mm | 4.7 mm | 089306089865 117-05010 | |||||||
400In Stock | Cable Ties | Standard Cable Ties | Locking | Blue | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 381 mm | 4.7 mm | 50 lbs | ANSI/UL 1656; 62275 | 089306327660 | |||
600In Stock | Cable Ties | Beige | High Temperature | Polyetheretherketone (PEEK) | 220 mm | 4.7 mm | 380 N | 089306336624 | ||||||
2,000In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 210 mm | 12 mm | 089306415244 | ||||||
500In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 145 mm | 3.4 mm | 089306440888 | ||||||||
17,000In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 6.1 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
2,000In Stock | Cable Ties | Miniature Cross Section | Gray | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | MS3367-4-8 | ||||
35,000In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 7.9 in | 0.095 in | 18 lbs | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
3,900In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon 6.6 | 3.11 in | 0.07 in | 8 kg | UL62275 Type 2; 21; ULE56854 | MS3367-4-9 |