Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 295 mm | 4 mm | UL | 089306079293 111-04609 | |||||||
Mfr: T150XL0UVX2 TTI: T150XL0UVX2 HellermannTyton Availability: 0In StockCable Ties T150XL BLK UV TIE 43.1 | 0In Stock | Cable Ties | Black | Heavy Duty, Weather Resistant | Polyamide (PA66), Nylon 6.6 | 1095 mm | 8.9 mm | UL | 089306203575 111-15502 | |||||
Mfr: 111-85209 TTI: IT50RD0UVK2 HellermannTyton Availability: 0In StockCable Ties IT50RD BLK UV DBL ID TIE 8 | 0In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 203.2 mm | 29 mm | 089306181880 111-85209 | ||||||
Mfr: MLT10S-CP316 TTI: MLT10S-CP316 Panduit Availability: 0In StockCable Ties SELF-LOCKING CABLE TIE SS | 0In Stock | Cable Ties | Metal Ties | Self-Locking | Natural | Stainless Steel (AISI 316) | 33 in | 0.181 in | 91 kg | CE; UL E56854 | ||||
0In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Orange | Plenum Rated | Nylon 6.6 | 142 mm | 3.6 mm | 18 kg | UL62275 Type 2; 21; ULE56854 | MS3367-5-3 | |||
0In Stock | Cable Ties | Standard Cable Ties | Heavy | White | Flame Retardant | Nylon | 14.6 in | 0.3 in | 54 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Nylon | ||||||||||||
0In Stock | Cable Ties | Standard Cable Ties | Miniature | Black | Flame Retardant | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA | ||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 8 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | MS3367-1-9 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Standard | Red | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-2-2 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Red | Plenum Rated | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-1-2 | |||
0In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Brown, White | Nylon 6.6 | 102 mm | 0.1 in | 8 kg | UL62275 Type 1; 11; ULE56854 | |||||
0In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Orange, Red | Nylon 6.6 | 102 mm | 0.1 in | 8 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||||
0In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Natural | Nylon | 5.6 in | 0.1 in | 8 kg | CE; CSA; UL | MS3367-31-9 | ||||
0In Stock | Cable Ties | Black | Standard Duty | Polyamide (PA) | 11.4 in | 0.177 in | WT-HF_4,5X290_BK WTHF45X290BK | |||||||
0In Stock | Cable Ties | Releasable | Black | Polyamide (PA66), Nylon 6.6 | 250 mm | 7.4 mm | 089306418542 | |||||||
Mfr: MS3367-1-9 TTI: 111-05009 HellermannTyton Availability: 0In StockCable Ties MilSpec Cable Tie, 8" Long, MS3367, 50lb Tensile Strength, PA66, Natural, | 0In Stock | Natural | Polyamide (PA66), Nylon 6.6 | 202 mm | 4.6 mm | 089306473374 | ||||||||
0In Stock | Natural | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.6 mm | 089306473503 | |||||||||
Mfr: T30R0HSUVM4 TTI: T30R0HSUVM4 HellermannTyton Availability: 0In StockCable Ties High-Temp Cable Tie, 6" Long, UL Rated, 30lb Tensile Strength, PA66HSUV, Black, | 0In Stock | Black | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | 089306177968 | ||||||||
Mfr: 7100177329 TTI: CTSB8BK18-C 3M Electronic Specialty Availability: Not Available OnlineCable Ties STEEL BARB CABLE TIE BLK 8" | Not Available Online | Cable Ties | Barbed Cable Ties | Black | Weather Resistant | Nylon, Stainless Steel (AISI 304) | 7.9 in | 0.09 in | 18 lbs | UL62275 Type 21 | 7100177329 | |||
0In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 270 mm | 12.7 mm | 535 N | 089306383055 | ||||||
0In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 420 mm | 12.7 mm | 535 N | 089306383062 | ||||||
0In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA12), Nylon 12 | 202 mm | 4.6 mm | 089306356912 | |||||||
0In Stock | Cable Ties | Orange | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.45 mm | UL | 089306392033 | |||||||
Mfr: GT.50X66C2 TTI: GT.50X66C2 HellermannTyton Availability: 0In StockCable Ties .50 X 6 GRIP TIE BLUE | 0In Stock | Cable Ties | Hook and Loop Ties | Blue | Polyamide (PA), Polyethylene (PE) | 152.4 mm | 12.7 mm | 089306163862 854-44349 |