Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Ties | Button Head Ties | Button Head | Black | UV Resistant | Polyamide (PA66), Nylon 6.6 | 381.5 mm | 5.6 mm | 105 lbs | 089306271796 | ||||
Mfr: 7100194257 TTI: CTSB-SAMPLE 3M Electronic Specialty Availability: Not Available OnlineCable Ties STEEL BARB CABLE TIE SAMPLE PK | Not Available Online | Cable Ties | Barbed Cable Ties | Black, Natural | Weather Resistant | Nylon, Stainless Steel (AISI 304) | UL62275 | 7100194257 | ||||||
0In Stock | Black | Polyamide (PA66), Nylon 6.6 | 223.1 mm | 5.1 mm | ||||||||||
0In Stock | Natural | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | ||||||||||
0In Stock | ||||||||||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Nylon | 5.9 in | 0.142 in | 30 lbs | UL | ||||||
0In Stock | Cable Ties | Heavy | Black | Heat Stabilized Weather Resistant | Nylon 6.6 | 14.5 in | 0.3 in | 54 kg | CSA; UL 62275 Type 2; UL E56854 | |||||
0In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Green | Heavy Duty | Nylon 6.6 | 368 mm | 7.6 mm | 54.4 kg | MS3367-3-5 | ||||
0In Stock | Cable Ties | Metal Ties | Metallic | Heavy Duty | Stainless Steel (AISI 316) | |||||||||
Mfr: 7000133451 TTI: CT4BK18-M 3M Electronic Specialty Availability: 0In StockCable Ties 4 INCH 18 LB BLACK CABLE TIE | 0In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Nylon | 4.094 in | 0.1 in | 8 kg | UL62275 Type 21 | 05112859274 7000133451 7000133451 | |||
Mfr: 7100177333 TTI: CTSB8BK50-M 3M Electronic Specialty Availability: Not Available OnlineCable Ties STEEL BARB CABLE TIE BLK 8" | Not Available Online | Cable Ties | Barbed Cable Ties | Black | Weather Resistant | Nylon, Stainless Steel (AISI 304) | 7.9 in | 0.19 in | 50 lbs | UL62275 Type 21S | 7100177333 | |||
0In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 15.1 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275 (File 31212); UL 62275; UL E56854 | |||||
0In Stock | Price Per Spool | Cable Ties | Hook and Loop Ties | Continuous Roll | Black | Nylon, Polyethylene (PE) | 75 ft | 0.748 in | 23 kg | |||||
0In Stock | Cable Ties | Hook and Loop Ties | Black | Nylon, Polyethylene (PE) | 12 in | 0.5 in | 18 kg | |||||||
0In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 11.3 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Polypropylene (PP) | 7.4 in | 0.19 in | 14 kg | |||||
0In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Blue, Red | Nylon 6.6 | 102 mm | 0.1 in | 8 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||||
0In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Purple | Nylon 6.6 | 203 mm | 3.6 mm | 18 kg | UL | |||||
0In Stock | Cable Ties | Standard Cable Ties | Miniature | Orange | Plenum Rated | Nylon 6.6 | 8 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Releasable | Black | Weather Resistant | Nylon | 8.386 in | 0.299 in | 36 kg | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Detached Head, Releasable | Black | UV Resistant, Weather Resistant | Nylon | 15 in | 0.18 in | 23 kg | CE; UL 62275 Type 1; 11; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 10.7 mm | 089306429265 | |||||||
0In Stock | Cable Ties | Gray | High Temperature | Polyamide 4.6 (PA46) | 148 mm | 3.6 mm | 089306334040 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Black | Polyamide (PA66), Nylon 6.6 | 160 mm | 4.7 mm | 50 lbs | UL62275 | 089306278955 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Serrated, Outside | Black | Polyamide (PA66), Nylon 6.6 | 150 mm | 4.6 mm | 50 lbs | 089306330905 |