Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Cable Ties | Natural | Polyamide (PA) | 16.1 in | 0.185 in | 220 N | 089306346821 | |||||||
0In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 150 mm | 3.6 mm | UL | 089306076025 111-03072 | |||||||
0In Stock | Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 365 mm | 3.6 mm | UL | 089306272076 111-02900 | |||||||
Mfr: T150L0UVX2 TTI: T150L0UVX2 HellermannTyton Availability: 0In StockCable Ties T150L BLK UV TIE 32.3 | 0In Stock | Cable Ties | Black | Heavy Duty, Weather Resistant | Polyamide (PA66), Nylon 6.6 | 820 mm | 8.9 mm | UL | 089306174431 111-15460 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 140 mm | 2.5 mm | 18 lbs | UL62275 | 089306064695 111-02305 | ||||
Mfr: CTT60R0HSC2 TTI: CTT60R0HSC2 HellermannTyton Availability: 0In StockCable Ties CTT60R BLK HS CLAMP TIE 8 | 0In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 205 mm | 4.7 mm | 089306014485 112-52112 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Double-Headed | Black | Polyamide (PA66), Nylon 6.6 | 395 mm | 4.7 mm | 50 lbs | 089306084884 117-05400 | |||||
0In Stock | Cable Ties | Serrated, Outside | Black | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | 089306343967 | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Standard Cable Tie | Black | UV Weather Resistant | Nylon | 14.57 in | 0.19 in | 50 lbs | UL62275 Type 2; 21 | ||||
0In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 8 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | MS3367-1-9 | |||||
0In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Natural | Nylon | 5.6 in | 0.1 in | 8 kg | CE; CSA; UL | MS3367-31-9 | ||||
Mfr: MLT10S-CP316 TTI: MLT10S-CP316 Panduit Availability: 0In StockCable Ties SELF-LOCKING CABLE TIE SS | 0In Stock | Cable Ties | Metal Ties | Self-Locking | Natural | Stainless Steel (AISI 316) | 33 in | 0.181 in | 91 kg | CE; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Miniature | Black | Flame Retardant | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA | ||||
0In Stock | Cable Ties | Standard Cable Ties | Heavy | White | Flame Retardant | Nylon | 14.6 in | 0.3 in | 54 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock | Cable Ties | Nylon | ||||||||||||
0In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Orange | Plenum Rated | Nylon 6.6 | 142 mm | 3.6 mm | 18 kg | UL62275 Type 2; 21; ULE56854 | MS3367-5-3 | |||
0In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Brown, White | Nylon 6.6 | 102 mm | 0.1 in | 8 kg | UL62275 Type 1; 11; ULE56854 | |||||
0In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Orange, Red | Nylon 6.6 | 102 mm | 0.1 in | 8 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Standard | Red | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-2-2 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Red | Plenum Rated | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | MS3367-1-2 | |||
Mfr: 7100177320 TTI: CTSB6NT40-C 3M Electronic Specialty Availability: 0In StockCable Ties STEEL BARB CABLE TIE NTR 6" | 0In Stock | Cable Ties | Barbed Cable Ties | Natural | Weather Resistant | Nylon, Stainless Steel (AISI 304) | 6.1 in | 0.14 in | 40 lbs | UL62275 Type 21 | 7100177320 | |||
Mfr: T30RSF0HSC2 TTI: T30RSF0HSC2 HellermannTyton Availability: 0In StockCable Ties 1-Piece Cable Tie/Arrowhead Mount, 6.3"L, 30lb, Panel Thickness .19"G .22", PA66HS, Black, | 0In Stock | |||||||||||||
0In Stock | Black | Polyamide (PA66), Nylon 6.6 | 194.6 mm | 4.8 mm | 089306431756 | |||||||||
Mfr: 7000031854 TTI: CT8BK50-M 3M Electronic Specialty Availability: 0In StockCable Ties 8 INCH 50 LB BLACK CABLE TIE | 0In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Nylon | 7.6 in | 0.181 in | 23 kg | UL62275 Type 21S | 05112859294 7000031854 7000031854 | |||
0In Stock | Cable Ties | Standard Cable Ties | Metal Detectable | Blue | Polypropylene (PP) | 3.86 in | 0.1 in | 80 N | WT-ID_HF_2,5X98_BU WTIDHF25X98BU |