Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Cable Ties | Black | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 387 mm | 7.6 mm | UL | 089306059554 111-12009 | ||||||
0In Stock | Cable Ties | Natural | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 391.16 mm | 8.9 mm | UL | 089306064251 111-15203 | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 1095 mm | 8.9 mm | 175 lbs | ANSI/UL 746B; 1565; 62275 | 089306064374 111-15500 | |||||
0In Stock | ||||||||||||||
Mfr: 7100194257 TTI: CTSB-SAMPLE 3M Electronic Specialty Availability: Not Available OnlineCable Ties STEEL BARB CABLE TIE SAMPLE PK | Not Available Online | Cable Ties | Barbed Cable Ties | Black, Natural | Weather Resistant | Nylon, Stainless Steel (AISI 304) | UL62275 | 7100194257 | ||||||
0In Stock | Cable Ties | Metal Ties | Metallic | Standard Duty | Stainless Steel (AISI 304) | 26.732 in | 0.181 in | 91 kg | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 7.87 in | 0.102 in | 80 N | WT-HF_2,6X200_BK WTHF26X200BK | ||||||
0In Stock | Cable Ties | Black | Standard Duty | Polyamide (PA) | 11.4 in | 0.142 in | WT-HF_3,6X290_BK WTHF36X290BK | |||||||
0In Stock | Cable Ties | Black | Polyoxymethylene (POM) | 15.35 in | 0.19 in | 089306356257 | ||||||||
0In Stock | Cable Ties | Serrated, Outside | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 244.4 mm | 5.6 mm | 105 lbs | 089306427148 | |||||
0In Stock | Price Per Spool | Cable Ties | Hook and Loop Ties | Continuous Roll | Black | Nylon, Polyethylene (PE) | 15 ft | 0.33 in | 8 kg | |||||
Mfr: HLSP1.5S-X0 TTI: HLSP1.5S-X0 Panduit Availability: 0In StockCable Ties HOOK AND LOOP STRIP TIE, BLACK | 0In Stock | Cable Ties | Hook and Loop Ties | Black | Plenum Rated | Nylon | 5.9 in | 0.748 in | 8 kg | UL | ||||
0In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | UV Resistant, Weather Resistant | Nylon | 7.6 in | 0.189 in | 23 kg | CE; CSA; UL | ||||
0In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Natural | Nylon | 10.394 in | 0.142 in | 18 kg | CE; CSA; UL | MS3367-34-9 | ||||
0In Stock | Banding Straps | Metallic | Heavy Duty | Stainless Steel (AISI 316) | 18 in | 0.374 in | ||||||||
0In Stock | Cable Ties | Cable Ties | Black | High Temperature | Nylon 6.6 | 206 mm | 7.6 mm | 54.4 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
0In Stock | Cable Ties | Cable Ties | Light-Heavy Cross Section | Blue (Aqua) | High Temperature | Nylon 6.6 | 290 mm | 7.6 mm | 54.4 kg | CSA; UL 62275 Type 1; 11; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Purple | Standard Duty | Nylon 6.6 | 11.5 in | 0.19 in | 23 kg | UL | MS3367-7-7 | |||
0In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Green, White | Nylon 6.6 | 102 mm | 0.1 in | 8 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||||
0In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Gray, White | Nylon 6.6 | 102 mm | 0.1 in | 8 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||||
Not Available Online | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 41 mm | 089306429210 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 222.3 mm | 17.63 mm | 089306433736 | ||||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Natural | Nylon | 7.87 in | 0.19 in | 50 lbs | UL62275 Type 2; 21; ULE56854 | |||||
0In Stock | Cable Ties | Natural | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 925 mm | 8.9 mm | UL | 089306062882 111-15719 | ||||||
0In Stock | Cable Ties | Natural | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 530 mm | 8.9 mm | UL | 089306063728 111-15619 |