Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Price Per Spool | Hand Tools | ||||||||||||
0In Stock | Cable Ties | Barb Lock Ties | Black | High Temperature | Nylon | 8 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock2,000 On Order Expected 10-Nov-26 | Black | Polyamide (PA66), Nylon 6.6 | 202 mm | 7.80 mm | ||||||||||
0In Stock | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 12 in | 0.185 in | 23 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
0In Stock | Banding Straps | Metallic | Heavy Duty | Stainless Steel (AISI 316) | 18 in | 0.374 in | ||||||||
0In Stock | Cable Ties | Standard Cable Ties | Miniature | Orange | Plenum Rated | Nylon 6.6 | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
Mfr: 7100276500 TTI: MP3551/MP3552 3M Availability: 0In Stock2 On Order Expected 21-Oct-26 Cable Ties DUAL LOCK RECLOSABLE FASTENER | 0In Stock2 On Order Expected 21-Oct-26 | |||||||||||||
Mfr: 07498350034 TTI: 07498350034 Panduit Availability: 0In Stock5,000 On Order Expected 06-Jan-27 Cable Ties | 0In Stock5,000 On Order Expected 06-Jan-27 | Cable Ties | Standard Cable Ties | Detached Head, Releasable | Black | UV Resistant, Weather Resistant | Nylon | 5.5 in | 0.095 in | 8 kg | CE; UL 62275 Type 1; 11; UL E56854 | |||
0In Stock | Cable Ties | Standard Cable Ties | Standard | Natural | Standard Duty | Nylon 6.6 | 17.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | ||||
0In Stock | Price Per Reel | Cable Ties | Black | Weather Resistant | ||||||||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 148 mm | 3.6 mm | 30 lbs | UL62275 | 089306075608 111-00438 | |||||
0In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Blue, White | Nylon 6.6 | 102 mm | 0.1 in | 8 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||||
0In Stock | Cable Ties | Natural | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 760 mm | 7.6 mm | UL | 089306058748 111-12419 | ||||||
0In Stock | Black | Polyamide (PA66), Nylon 6.6 | 203.2 mm | 5.08 mm | ||||||||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Natural | Nylon | 7.4 in | 0.19 in | 23 kg | CE; UL 62275 Type 2S; 21S; UL E56854 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Miniature | Black | High Temperature | Nylon 6.6 | 3.11 in | 0.07 in | 8 kg | UL62275 Type 2; 21; ULE56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Orange | Nylon | 7.4 in | 0.19 in | 23 kg | CE; UL 62275 Type 2S; 21S; UL E56854 | |||||
0In Stock | ||||||||||||||
0In Stock | Cable Ties | Miniature Cross Section | White | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Detached Head, Releasable | Natural | Nylon | 5.3 in | 0.135 in | 18 kg | CE; UL 62275 Type 1; 11; UL E56854 | MS3367-5-9 | ||||
0In Stock | Cable Ties | Detached Head, Releasable | Nylon | 8 in | 0.299 in | 54 kg | UL | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Releasable | Yellow | Plenum Rated | Nylon | 14.5 in | 0.19 in | 23 kg | CE; UL 62275 Type 2S; 21S; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Natural | Flame Retardant | Polyamide (PA66), Nylon 6.6 | 205 mm | 2.5 mm | 18 lbs | UL-ZODZ2.E64139 | 089306066415 111-02046 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Red | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL62275 | 089306068556 111-01882 | |||||
0In Stock | Cable Ties | Silver | Stainless Steel | 201 mm | 4.6 mm | 089306203179 111-93088 |