Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock198,000 On Order Expected | Cable Ties | Cable Ties | Intermediate Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 142 mm | 3.6 mm | 18 kg | UL62275 Type 2; 21; ULE56854 | MS3367-5-0 | |||
0In Stock357,000 On Order Expected | Cable Ties | Cable Ties | Miniature Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 203 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
0In Stock2,690 On Order Expected | Cable Ties | Standard Cable Ties | Locking | Beige | High Temperature | Polyetheretherketone (PEEK) | 145 mm | 3.4 mm | 230 N | 089306274742 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Fir Tree | Black | Polyamide (PA66), Nylon 6.6 | 110 mm | 2.5 mm | 18 lbs | 089306300946 | |||||
0In Stock | Cable Ties | Standard Cable Ties | Intermediate | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 8 in | 0.135 in | 30 lbs | CSA; UL 62275 Type 1; 11; UL E56854 | ||||
Mfr: 07498354400 TTI: MLT2S-CP Panduit Availability: 0In Stock4,200 On Order Expected 09-Oct-26 Cable Ties | 0In Stock4,200 On Order Expected 09-Oct-26 | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 304) | 7.9 in | 0.181 in | 200 lbs | CE; UL E56854 | |||
0In Stock2,000 On Order Expected 16-Oct-26 | Cable Ties | Standard Cable Ties | Locking | Blue | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 100 mm | 2.5 mm | 18 lbs | ANSI/UL 1656; 62275 | 089306327653 | |||
Mfr: 07498375442 TTI: PLT1M-XMR0 Panduit Availability: 0In Stock20,000 On Order Expected 12-Oct-26 Cable Ties | 0In Stock20,000 On Order Expected 12-Oct-26 | Cable Ties | Standard Cable Ties | Reel-Fed Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 4 in | 0.118 in | 8 kg | CE; CSA; UL | |||
Mfr: MS3367-2-15 TTI: PLT4S-C76 Panduit Availability: 0In Stock1,600 On Order Expected 08-Dec-26 Cable Ties | 0In Stock1,600 On Order Expected 08-Dec-26 | Cable Ties | Standard Cable Ties | Standard | Blue | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||
0In Stock | Cable Ties | Standard Cable Ties | Standard | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 1; 11; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 210.82 mm | 4 mm | 40 lbs | UL62275 | 089306080176 111-04122 | |||||
0In Stock | Cable Ties | Black | Polyamide (PA) | 0.18 in | 45 lbs | |||||||||
Mfr: 07498341318 TTI: BT1M-M0 Panduit Availability: 0In Stock10,000 On Order Expected 06-Oct-26 Cable Ties | 0In Stock10,000 On Order Expected 06-Oct-26 | Cable Ties | Barb Lock Ties | Black | UV Resistant, Weather Resistant | Nylon | 4 in | 0.094 in | 8 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Natural | Plenum Rated | Nylon | 6.3 in | 0.1 in | 18 lbs | UL62275 Type 2; 21 | |||||
Mfr: T18I9C2 REV 3 ONLY TTI: T18I9C2 HellermannTyton Availability: 0In Stock5,800 On Order Expected 12-Nov-26 Cable Ties T18I NAT TIE 5.5 REV 3 | 0In Stock5,800 On Order Expected 12-Nov-26 | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 140 mm | 2.5 mm | 18 lbs | UL62275 | 089306065234 111-02311 | ||||
0In Stock1,000 On Order Expected 13-Nov-26 | Cable Ties | Standard Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 23.8 mm | ||||||||
0In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | Stainless Steel (AISI 316), Nylon Coated | 7.9 in | 0.311 in | 113 kg | CE; UL E56854 | |||||
0In Stock270,000 On Order Expected 22-Oct-26 | Cable Ties | Standard Cable Ties | Intermediate Cable Tie | Black | UV Weather Resistant | Nylon | 5.51 in | 0.14 in | 40 lbs | UL62275 Type 2; 21 | ||||
0In Stock1,300 On Order Expected 16-Oct-26 | Black | Polyamide (PA66), Nylon 6.6 | 231.3 mm | 5.1 mm | 089306428893 | |||||||||
0In Stock | Cable Ties | Standard Cable Ties | Miniature | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 3.11 in | 0.07 in | 8 kg | UL62275 Type 2; 21; ULE56854 | ||||
0In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Natural | Nylon 6.6 | 6.2 in | 0.19 in | 23 kg | UL62275 Type 2S; 21S; ULE56854 | |||||
0In Stock | Banding Straps | Metallic | Heavy Duty | Stainless Steel (AISI 316) | 18 in | 0.374 in | ||||||||
0In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA12), Nylon 12 | 202 mm | 4.6 mm | 089306356929 | |||||||
0In Stock1,600 On Order Expected 19-Oct-26 | Cable Ties | Red | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | UL | 089306083658 111-05457 | |||||||
0In Stock | Cable Ties | Standard Cable Ties | Standard | Natural | Standard Duty | Nylon 6.6 | 17.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 |