Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | UV Resistant, Weather Resistant | Nylon | 4.094 in | 0.1 in | 8 kg | CE; CSA; UL | |||
23,000In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 6.1 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
2,000In Stock | Cable Ties | Standard Cable Ties | Releasable | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 20.1 in | 0.5 in | 113 kg | CE; UL 62275 Type 1; 11; UL E56854 | |||
8,000In Stock | Cable Ties | Standard Cable Ties | Standard | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||
12,000In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Natural | Nylon | 7.2 in | 0.1 in | 8 kg | CE; CSA; UL | ||||
5,000In Stock | Cable Ties | Miniature Cross Section | Blue | Plenum Rated | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
4,100In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 142 mm | 2.5 mm | 8 kg | UL62275 Type 2; 21; ULE56854 | |||
900In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA) | 15 in | 0.19 in | 50 lbs | UL62275 | |||||
2,400In Stock | Cable Ties | Standard Cable Ties | Standard | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||
0In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 6 in | 0.14 in | 30 lbs | UL62275 | |||||
1,000In Stock7,000 On Order Expected | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 11.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | |||
4,220In Stock | Cable Ties | Hook and Loop Ties | Black | Nylon, Polyethylene (PE) | 8 in | 0.5 in | 18 kg | ||||||
Mfr: MS3367-3-9 TTI: MS3367-3-9 HellermannTyton Availability: 8,500In Stock500 On Order Expected 05-Oct-26 Cable Ties MS3367-3-9 | 8,500In Stock500 On Order Expected 05-Oct-26 | ||||||||||||
4,100In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 304) | 14.25 in | 0.181 in | 91 kg | CE; UL E56854 | |||
291,000In Stock | Cable Ties | Standard Cable Ties | Standard | Black | High Temperature | Nylon | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||
Mfr: 07498354130 TTI: 07498354130 Panduit Availability: 15,600In StockCable Ties MS3367-1-0 MIL SPEC CERTIFIED | 15,600In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||
7,550In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 15 in | 0.3 in | 120 lbs | UL62275 | |||||
11,000In Stock | Cable Ties | Standard Cable Ties | Miniature | White | Flame Retardant | Nylon | 8 in | 0.1 in | 8 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||
3,900In Stock | Cable Ties | Standard Cable Ties | Miniature | Red | High Temperature | Ethylene Chlorotrifluoroethylene (ECTFE) | 3.9 in | 0.1 in | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||
11,000In Stock | Cable Ties | Standard Cable Ties | Standard | Black | Heat Stabilized Weather Resistant | Nylon 6.6 | 14.5 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | |||
76,000In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | High Temperature | Nylon 6.6 | 4.8 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2S; 21S; UL E56854 | |||
300In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | UV Resistant | Stainless Steel (AISI 304) | 5 in | 0.181 in | 200 lbs | CE; UL E56854 | |||
3,900In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon 6.6 | 3.11 in | 0.07 in | 8 kg | UL62275 Type 2; 21; ULE56854 | ||||
7,000In Stock | Cable Ties | Black | PA66HSW | 2.5 mm | 18 lbs | ||||||||
6,700In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA) | 6 in | 0.14 in | 30 lbs | UL62275 |