Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,500In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA) | 4 in | 0.1 in | 18 lbs | UL62275 | |||||
58,000In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 15 in | 0.19 in | 50 lbs | UL62275 | |||||
2,000In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant | Polyamide (PA) | 30 in | 0.3 in | 120 lbs | CSA-C22.2 no. 62275; UL 62275 | ||||
7,500In Stock | Cable Ties | Miniature | Brown (Translucent Brown) | Chemical Resistant | Polyetheretherketone (PEEK) | 101.6 mm | 2.6 mm | 35 lbs | |||||
98,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Natural | Nylon | 5.6 in | 0.1 in | 8 kg | UL62275 Type 2; 21; ULE56854 | ||||
29,000In Stock | Cable Ties | Cable Ties | Miniature Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 142 mm | 2.5 mm | 8 kg | UL62275 Type 2; 21; ULE56854 | |||
173,000In Stock | Cable Ties | Standard Cable Ties | Natural | Polyamide (PA) | 8 in | 0.1 in | 18 lbs | UL62275 | |||||
18,000In Stock | |||||||||||||
98,000In Stock94,000 On Order Expected 13-Nov-26 | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 6 in | 0.14 in | 30 lbs | UL62275 | |||||
16,100In Stock | Cable Ties | Miniature Cross Section | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 99 mm | 2.5 mm | 8 kg | CSA; UL 62275 Type 2; 21; UL E56854 | ||||
84,000In Stock | Cable Ties | Standard Cable Ties | Miniature | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 4 in | 0.1 in | 8 kg | UL62275 Type 1; 11; ULE56854 | |||
241,000In Stock | Cable Ties | Miniature | Natural | Flame Retardant | Nylon | 4 in | 0.1 in | 8 kg | UL62275 Type 2; 21; ULE56854 | ||||
3,700In Stock | |||||||||||||
Mfr: 07498354051 TTI: 07498354051 Panduit Availability: 38,000In Stock50,000 On Order Expected 12-Jan-27 Cable Ties | 38,000In Stock50,000 On Order Expected 12-Jan-27 | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Natural | Nylon 6.6 | 11.4 in | 0.145 in | 18 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||
48,000In Stock | Cable Ties | Standard Cable Ties | Intermediate | Black | Nylon | 5.6 in | 0.142 in | 18 kg | UL62275 Type 2; 21; ULE56854 | ||||
14,000In Stock | Cable Ties | Standard Cable Ties | Standard | Blue (Aqua) | High Temperature | Ethylene Tetrafluoroethylene (ETFE) | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 1; 11; UL E56854 | |||
14,000In Stock | Cable Ties | Standard Cable Ties | In-Line, Parallel Entry | Black | UV Resistant, Weather Resistant | Nylon | 4.094 in | 0.1 in | 8 kg | CE; CSA; UL | |||
23,000In Stock | Cable Ties | Barb Lock Ties | Natural | Nylon | 6.1 in | 0.142 in | 18 kg | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |||||
2,000In Stock | Cable Ties | Standard Cable Ties | Releasable | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 20.1 in | 0.5 in | 113 kg | CE; UL 62275 Type 1; 11; UL E56854 | |||
5,700In Stock | Cable Ties | Standard Cable Ties | Pan-Ty Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 7.4 in | 0.19 in | 23 kg | CSA; UL 62275 Type 2; 21; UL E56854 | |||
Mfr: 07498356041 TTI: 07498356041 Panduit Availability: 14,000In Stock10,000 On Order Expected 02-Dec-26 Cable Ties | 14,000In Stock10,000 On Order Expected 02-Dec-26 | Cable Ties | Standard Cable Ties | Locking Cable Tie | Black | UV Resistant, Weather Resistant | Nylon | 71 mm | 1.8 mm | 4 kg | UL62275 Type 1; 11; ULE56854 | ||
35,000In Stock | Cable Ties | Standard Cable Ties | Reel-Fed Cable Tie | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 5.6 in | 0.118 in | 8 kg | CE; CSA; UL | |||
1,500In Stock | Cable Ties | Standard Cable Ties | Sub-Miniature | Black | UV Resistant, Weather Resistant | Nylon 6.6 | 2.8 in | 0.07 in | 4 kg | UL62275 Type 1; 11; ULE56854 | |||
6,600In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 8 in | 0.1 in | 18 lbs | UL62275 | |||||
80,100In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA) | 4 in | 0.1 in | 18 lbs | UL62275 |