Cable Ties
5,276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Color | Features | Material | Length | Width | Tensile Strength | Compliance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 194.6 mm | 4.8 mm | 089306431732 | |||||||||
Mfr: T18R0HSUVM4 TTI: T18R0HSUVM4 HellermannTyton Availability: 4,000In StockCable Ties High-Temp Cable Tie, 4" Long, 18lb Tensile Strength, PA66HSUV, Black, | 4,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL | 089306067146 111-01916 | |||
1,750In Stock | Cable Ties | Metal Ties | Self-Locking | Metallic | Stainless Steel (AISI 304) | 7.9 in | 0.311 in | 450 lbs | CE; UL E56854 | |||||
Mfr: UGCTC3S-X0 TTI: UGCTC3S-X0 Panduit Availability: 300In StockCable Ties HOOK & LOOP CABLE TIE BLK 3" | 300In Stock | Cable Ties | Cable Ties | Hook and Loop Cable Tie | Center Mount | Nylon | 50 lbs | |||||||
2,600In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant, Weather Resistant | Nylon | 8.3 in | 0.225 in | 23 kg | CSA; UL E56854 | |||||
Mfr: 7000031851 TTI: CT8NT18-C 3M Electronic Specialty Availability: 100In StockCable Ties 8 INCH 18 LB NATURAL CABLE TIE | 100In Stock | Cable Ties | Natural | Nylon | 8.11 in | 0.118 in | 8 kg | 05112859282 7000031851 7000031851 | ||||||
4,000In Stock | Cable Ties | Standard Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | 50 lbs | UL62275 | 089306083115 111-05471 | ||||
14,000In Stock | Cable Ties | Standard Cable Ties | Black | UV Resistant, Weather Resistant | Nylon | 6.3 in | 0.1 in | 18 lbs | UL62275 Type 2; 21 | |||||
21,000In Stock | Cable Ties | Standard Cable Ties | Yellow | Polyamide (PA66), Nylon 6.6 | 100 mm | 2.5 mm | 18 lbs | UL62275 | 089306069218 111-01898 | |||||
175In Stock | Cable Ties | Black | Heavy Duty | Polyamide (PA66), Nylon 6.6 | 880 mm | 12.4 mm | UL | 089306072508 111-24601 | ||||||
100In Stock | Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 198 mm | 3.6 mm | UL | 089306271826 111-03325 | |||||||
200In Stock | Cable Ties | Standard Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 370 mm | 4 mm | 40 lbs | UL62275 | 089306079460 111-04301 | |||||
1,100In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 210.82 mm | 4 mm | UL | 089306080046 112-04060 | |||||||
Mfr: T120RDH0K2 TTI: T120RDH0K2 HellermannTyton Availability: 48,250In StockCable Ties T120RDH BLK DBL-HD 15.7 | 48,250In Stock | Cable Ties | Black | Polyamide (PA66), Nylon 6.6 | 398 mm | 7.6 mm | 089306211334 117-05501 | |||||||
3,200In Stock | Cable Ties | Black | High Temperature | Polyamide (PA66), Nylon 6.6 | 305 mm | 4.6 mm | UL | 089306081111 111-05248 | ||||||
3,000In Stock | Cable Ties | Natural | Polyamide (PA66), Nylon 6.6 | 101.6 mm | 2.5 mm | 089306014409 112-51904 | ||||||||
Mfr: IT50RT0UVK2 TTI: IT50RT0UVK2 HellermannTyton Availability: 600In StockCable Ties MILSPEC IDENTIFICATION TIE,8" | 600In Stock | Cable Ties | Black | Weather Resistant | Polyamide (PA66), Nylon 6.6 | 203.2 mm | 46 mm | 089306201342 111-85106 | ||||||
900In Stock | Cable Ties | Yellow | Polyamide (PA66), Nylon 6.6 | 390 mm | 4.8 mm | UL | 089306083795 111-05467 | |||||||
225In Stock | Cable Ties | Black | Heavy Duty, Weather Resistant | Polyamide (PA66), Nylon 6.6 | 1030 mm | 12.4 mm | UL | 089306298724 | ||||||
50,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 247.2 mm | 5.1 mm | ||||||||||
18,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 231.3 mm | 5.1 mm | ||||||||||
800In Stock | Cable Ties | Cable Ties | Intermediate Cross Section | Black | High Temperature | Nylon 6.6 | 142 mm | 3.6 mm | 18 kg | UL62275 Type 2; 21; ULE56854 | ||||
Mfr: 7000031849 TTI: CT4NT18-C 3M Electronic Specialty Availability: 1,000In StockCable Ties 4 INCH 18 LB NATURAL CABLE TIE | 1,000In Stock | Cable Ties | Standard Cable Ties | Natural | Nylon | 4.094 in | 0.1 in | 8 kg | UL62275 Type 21 | 05112859275 7000031849 | ||||
Mfr: TCM1X63-2S-D350 TTI: TCM1X63-2S-D350 Panduit Availability: 10,000In StockCable Ties PUSH-IN MNT WITH TIE,BLACK,NYL | 10,000In Stock | Cable Ties | Cable Ties | Push Barb | Black | Nylon 6.6 | 188 mm | 19 mm | 222 N | |||||
6,000In Stock | Black | Polyamide (PA66), Nylon 6.6 | 229.3 mm | 4.7 mm |