Multi-Conductor Cables
15,916 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Shielding | Number of Conductors | Cable Length | Wire Gauge - AWG | Outside Diameter | Jacket Color | Jacket Material | Conductor Material | Stranding | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Unshielded | 59 Conductor | 1 ft | 10 AWG | 6.35 mm (0.25 in) | Black | Tinned Copper | 7 x 36 | 3 kVAC, 4.2 kVDC | ||||||
Not Available Online | Unshielded | 15 Conductor | 1 ft | 16 AWG | 3.23 mm (0.127 in) | White | Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 37 Conductor | 1 ft | 12 AWG | 4.14 mm (0.163 in) | Red | Copper, Copper-Nickel Alloy | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 37 Conductor | 1 ft | 12 AWG | 4.14 mm (0.163 in) | Green | Copper, Copper-Nickel Alloy | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 54 Conductor | 1 ft | 2 AWG | 10.31 mm (0.406 in) | Black | Tinned Copper | 7 x 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
0In Stock | Copper | ||||||||||||||
0In Stock | Polyvinyl Chloride (PVC) | Copper | |||||||||||||
0In Stock | 24 AWG | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | |||||||||||
Not Available Online | Unshielded | 95 Conductor | 1 ft | 8 AWG | 7.19 mm (0.283 in) | Green | Copper, Copper-Nickel Alloy | 7 x 36 | 3 kVAC, 4.2 kVDC | ||||||
Not Available Online | Unshielded | 150 Conductor | 1 ft | 6 AWG | 8.23 mm (0.324 in) | Red | Copper, Copper-Nickel Alloy | 7 x 36 | 3 kVAC, 4.2 kVDC | ||||||
Not Available Online | Unshielded | 108 Conductor | 1 ft | 2/0 AWG | 15.42 mm (0.607 in) | Blue | Copper, Copper-Nickel Alloy | 7 x 36 | 3 kVAC, 4.2 kVDC | ||||||
Not Available Online | Unshielded | 95 Conductor | 1 ft | 8 AWG | 7.19 mm (0.283 in) | Red | Tinned Copper | 7 x 36 | 3 kVAC, 4.2 kVDC | ||||||
Not Available Online | Unshielded | 86 Conductor | 1 ft | 1/0 AWG | 12.57 mm (0.495 in) | Red | Copper, Copper-Nickel Alloy | 7 x 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
0In Stock | Polyvinyl Chloride (PVC) | Copper | |||||||||||||
0In Stock | 24 AWG | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | |||||||||||
Not Available Online | Unshielded | 59 Conductor | 1 ft | 10 AWG | 4.83 mm (0.19 in) | Black | Silver Plated Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 59 Conductor | 1 ft | 10 AWG | 4.83 mm (0.19 in) | Red | Silver Plated Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 37 Conductor | 1 ft | 12 AWG | 4.14 mm (0.163 in) | Black | Tinned Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 95 Conductor | 1 ft | 8 AWG | 5.66 mm (0.223 in) | Yellow | Tinned Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
Not Available Online | Unshielded | 95 Conductor | 1 ft | 8 AWG | 5.66 mm (0.223 in) | Blue | Tinned Copper | 7 x 36 | 2 kVAC, 2.8 kVDC | ||||||
0In Stock | Cable Reel | Unshielded | 3 Conductor | 110 m | 24 AWG | 4.4 mm (0.173 in) | Black | Polyvinyl Chloride (PVC) | Copper | 300 V | |||||
Mfr: 55PC0121-22-6/9 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockMulti-Conductor Cables 22AWG 2C UNSH GP 600V PRICE PER FT | 0In Stock | Unshielded | 1 ft | 22 AWG | 600 V | 179429-000 | |||||||||
Mfr: 44A1221-18-0/9-9 TTI: Not Assigned TE Connectivity / Raychem Availability: 0In StockMulti-Conductor Cables 18AWG 2C SHL GP 1000V PRICE PER FT | 0In Stock | Commercial Application | Shielded | 2 Conductor | 1 ft | 18 AWG | 4.318 mm (0.17 in) | White | Polyvinyl Fluoride (PFV), Cross Linked Radiation | Tinned Copper | 1 kV | 382373-000 | |||
0In Stock | 1 ft | 12 AWG | 136066-000 | ||||||||||||
0In Stock | Polyvinyl Chloride (PVC) | Copper |