Phoenix Contact - Multi-Conductor Cables
300 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Shielding | Number of Conductors | Cable Length | Wire Gauge - AWG | Outside Diameter | Jacket Color | Jacket Material | Conductor Material | Stranding | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 m | Polytetrafluoroethylene (PTFE) | SAC-5P-100,0-PUR/0,5 SAC5P1000PUR05 | ||||||||||||
0In Stock | Unshielded | 5 Conductor | 100 m | 18 AWG | 6.9 mm (0.272 in) | Black | Polytetrafluoroethylene (PTFE) | Copper | 300 V | SAC-5P-100,0-116/0,75 SAC5P1000116075 | |||||
0In Stock | Unshielded | 19 Conductor | 50 m | Polytetrafluoroethylene (PTFE) | Copper | 300 V | |||||||||
0In Stock | Networking | Shielded | 10 Conductor | 20 m | 14 AWG, 22 AWG | 15.5 mm (0.61 in) | Orange | Polytetrafluoroethylene (PTFE) | 1 kV | ||||||
0In Stock | 4 Conductor | 1 m | 24 AWG | Polytetrafluoroethylene (PTFE) | Copper | 300 V | |||||||||
0In Stock | 4 Conductor | 1 m | 24 AWG | Polytetrafluoroethylene (PTFE) | Copper | 300 V | |||||||||
0In Stock | 8 Conductor | 1 m | 24 AWG | Polytetrafluoroethylene (PTFE) | Copper | 300 V | |||||||||
0In Stock | Cable Ring | Shielded | 4 Conductor | 100 m | 22 AWG | 4.95 mm (0.195 in) | Black-Gray | Polytetrafluoroethylene (PTFE) | Copper | 300 V | SAC-4P-100,0-PUR/SH-0,34 SAC4P1000PURSH034 | ||||
0In Stock | 3 m | 26 AWG | Polytetrafluoroethylene (PTFE) | SAC-6P-MSC/3,0-188/FSC_SH_SCO SAC6PMSC30188FSCSHSCO | |||||||||||
0In Stock | Cable Ring | Unshielded | 5 Conductor | 100 m | 22 AWG | 5 mm (0.197 in) | Black | Polyvinyl Chloride (PVC) | Copper | 300 V | SAC-5P-100,0-PVC/0,34 SAC5P1000PVC034 | ||||
0In Stock | Networking | Polytetrafluoroethylene (PTFE) | VS-OE-OE-94C-100,0 VSOEOE94C1000 | ||||||||||||
0In Stock | Networking | Shielded | 4 Conductor | 100 m | 22 AWG | 6.5 mm (0.256 in) | Green | Polytetrafluoroethylene (PTFE) | Tinned Copper | 7 x 0.25 | 600 V | VS-OE-OE-93C-100,0 VSOEOE93C1000 | |||
0In Stock | Cable Ring | Shielded | 8 Conductor | 100 m | 24 AWG | 7.7 mm (0.303 in) | Black | Polyvinyl Chloride (PVC) | Copper | 300 V | SAC-8P-100,0-PVC/SH-0,25 SAC8P1000PVCSH025 | ||||
0In Stock | Cable Ring | Unshielded | 8 Conductor | 100 m | 24 AWG | 5.9 mm (0.232 in) | Black | Polyvinyl Chloride (PVC) | Copper | 300 V | SAC-8P-100,0-PVC/0,25 SAC8P1000PVC025 | ||||
0In Stock | |||||||||||||||
0In Stock | |||||||||||||||
0In Stock | 100 m | Polyvinyl Chloride (PVC) | SAC-12P-100,0-PVC/0,14 SAC12P1000PVC014 | ||||||||||||
0In Stock | Communication and Control | Shielded | 4 Conductor | 100 m | 22 AWG, 24 AWG | Gray | Polytetrafluoroethylene (PTFE) | 19 x 0.15 | 300 V | SAC-5P-100,0-923 SAC5P1000923 | |||||
0In Stock | Networking | Shielded | 8 Conductor | 100 m | 23 AWG | 8 mm (0.315 in) | Blue | Copper | 30 V | VS-OE-OE-94E-100,0 VSOEOE94E1000 | |||||
0In Stock | Unshielded | 17 Conductor | 50 m | 26 AWG | 8 mm (0.315 in) | Black | Polytetrafluoroethylene (PTFE) | Tinned Copper | SAC-17P-_50,0-PUR/0,14 SAC17P500PUR014 | ||||||
0In Stock | 3 Conductor | 1 m | 22 AWG | Polytetrafluoroethylene (PTFE) | Copper | 300 V | |||||||||
0In Stock | Networking | Shielded | 13 Conductor | 1 m (3.281 ft) | 21.4 mm (0.843 in) | Orange | Polytetrafluoroethylene (PTFE) | 1 kV | |||||||
0In Stock | Shielded | 5 Conductor | 1 m | 22 AWG | Polytetrafluoroethylene (PTFE) | Copper | 300 V | ||||||||
0In Stock | Shielded | 8 Conductor | 1 m | 24 AWG | Polytetrafluoroethylene (PTFE) | Copper | 300 V | ||||||||
0In Stock | Shielded | 1 m | 26 AWG | Polytetrafluoroethylene (PTFE) | Copper |