3602 - Flat Cables
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ribbon Cables | 20 Conductor | 1.27 mm (0.05 in) | 26 AWG | 30.48 m (100 ft) | 7 x 36 | Black | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 55 C | + 200 C | 3602 | 05111193968 80001234915 |