3302 - Flat Cables
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3302/34-300 TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables .050" 34C 10 COLOR 28AWG STRANDED 300FT | 0In Stock | Color Coded Cables | 34 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Multicolor | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | 3302 | 05400754434 80610706204 | |||
0In Stock | Color Coded Cables | 64 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Multicolor | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | 3302 | 05400754440 80610706261 | ||||
Mfr: 3302/64-300SF TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables | 0In Stock | Color Coded Cables | 64 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Multicolor | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | 3302 | 05113840728 80610791941 | |||
Mfr: C3302/30SF TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 100'SF 30/CAB/CC/CSA /28G/STR/.050/100'SF | 0In Stock | 28 AWG | 30.48 m (100 ft) | 3302 | Roll | 05113861674 80610469878 | |||||||||||||
0In Stock | Round to Flat Cables | 15 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Multicolor | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | 3302 | 05113859429 80610377311 | ||||
Mfr: 7100161782 TTI: 3302/10-100SF 3M Electronic Solutions Division Flat Cables .050" 10C 10 COLOR 28AWG STRANDED | 0In Stock | Color Coded Cables | 10 Conductor | 28 AWG | 1.27 mm (0.05 in) | Unshielded | Multicolor | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 105 C | 3302 | Reel | 00051138342760 05113834276 7100161782 80610790075 |