Samtec - Flat Cables
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ribbon Cables | 44 Conductor | 28 AWG | 1 mm (0.039 in) | Gray | 300 V | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 40 C | + 105 C | TCB | Bulk | |||||
0In Stock | Ribbon Cables | 26 Conductor | 28 AWG | 1 mm (0.039 in) | Gray | 300 V | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 40 C | + 105 C | TCB | Bulk | |||||
0In Stock | Ribbon Cables | 30 Conductor | 28 AWG | 1 mm (0.039 in) | Gray | 300 V | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 40 C | + 105 C | TCB | Bulk | |||||
0In Stock | Ribbon Cables | 40 Conductor | 28 AWG | 1 mm (0.039 in) | Gray | 300 V | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 40 C | + 105 C | TCB | Bulk | |||||
0In Stock | Ribbon Cables | 50 Conductor | 28 AWG | 1 mm (0.039 in) | Gray | 300 V | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 40 C | + 105 C | TCB | Bulk | |||||
0In Stock | Ribbon Cables | 24 Conductor | 28 AWG | 1 mm (0.039 in) | Gray | 300 V | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 40 C | + 105 C | TCB | Bulk | |||||
Not Available Online |
- 1
- 2