AMP - TE Connectivity - Flat Cables
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Pitch | Wire Gauge - AWG | Cable Length | Stranding | Shielding | Jacket Color | Insulation Material | Conductor Material | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.27 mm | 28 AWG | AMP-1-0167019-4 A18325-000 | ||||||||||||||||
Not Available Online | Ribbon Cables | 40 Conductor | 1.27 mm (0.05 in) | 28 AWG | 152.4 m (500 ft) | 7 x 36 | Unshielded | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | F54876-000 AMP-0-0971111-5 | |||||
Not Available Online | Ribbon Cables | 34 Conductor | 1.27 mm (0.05 in) | 28 AWG | 152.4 m (500 ft) | 7 x 36 | Unshielded | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | AMP-0-0 A37915-000 | |||||
Not Available Online | Ribbon Cables | 34 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | AMP-0-0057040-4 256240-000 | ||||
Not Available Online | Ribbon Cables | 40 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30.48 m (100 ft) | 7 x 36 | Unshielded | Gray | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | Reel | C81392-000 AMP-0-00 | ||||
Mfr: 309034-000 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineFlat Cables TU-20-100-22B | Not Available Online | ||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Ribbon Cables | 26 Conductor | 1.27 mm (0.05 in) | 28 AWG | 30 m (98.425 ft) | 7 x 36 | Unshielded | Polyvinyl Chloride (PVC) | Tinned Copper | 300 V | - 20 C | + 105 C | 171-26G | ||||||
Not Available Online | 171-64G100M |