Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2181120204 TTI: 218112-0204 Molex Availability: 745In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 425mm Lg., 2 Pos., Natural | 745In Stock | Receptacle | 2 Position | Pigtail | 425 mm | 1.25 mm | 2181120204 02181120204 | |||||
Mfr: 2153271043 TTI: 215327-1043 Molex Availability: 10In StockRectangular Cable Assemblies Mini-Fit Jr. Male-to-Mini-Fit Jr. Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 10In Stock | Mini-Fit | 4 Position | Mini-Fit | 4 Position | 600 mm | 600 V | 2153271043 02153271043 | ||||
Mfr: 2147562042 TTI: 214756-2042 Molex Availability: 11In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Gold (Au) Pltg, 4 Pos., Black | 11In Stock | 300 mm | 2147562042 02147562042 | |||||||||
Mfr: 2147562061 TTI: 214756-2061 Molex Availability: 15In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 6 Pos., Black | 15In Stock | 150 mm | 2147562061 02147562061 | |||||||||
25In Stock | 304.8 mm (12 in) | |||||||||||
Mfr: 7032-7434-120 TTI: 7032-7434-120 Amphenol / SV Microwave Availability: 50In StockRF Cable Assemblies SMPS VITA 67.3 Male Cbl. Assem. | 50In Stock | 304.8 mm (12 in) | ||||||||||
2In Stock25 On Order Expected 04-Mar-27 | 304.8 mm (12 in) | |||||||||||
13In Stock | 304.8 mm (12 in) | |||||||||||
25In Stock | 152.4 mm (6 in) | |||||||||||
Mfr: 0369200500 TTI: 36920-0500 Molex Availability: 1,210In StockRectangular Cable Assemblies Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assy., 1.2mm Pit., Single Row, 50mm Lg., 5 Pos., Black | 1,210In Stock | 1.2 mm | 50 V | 369200500 0369200500 | ||||||||
Mfr: AT06GY-3S-N-TPE-M4 TTI: AT06GY-3S-N-TPE-M4 Amphenol SINE Systems Availability: 7In StockRectangular Cable Assemblies AT SERIES | 7In Stock | Receptacle | 3 Position | Pigtail | 4 m | 300 V | ||||||
9In Stock | 240 VAC | |||||||||||
Mfr: 2262021082 TTI: 226202-1082 Molex Availability: 1In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 150mm Lg., Black | 1In Stock | Receptacle | 8 Position | Receptacle | 8 Position | 150 mm | 30 VAC, 30 VDC | 2262021082 02262021082 | ||||
Mfr: 1300660232 TTI: 1300660232 Molex Availability: 72In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Recept., 1/2" - 14 NPT, 4 Poles, Male (Straight) to 10 AWG Leads, 1.0m (3.28') Lg. | 72In Stock | 4 Position | 1 m (3.281 ft) | CR4006A76M010 01300660232 | ||||||||
Mfr: B1SDT-25-28-H-09.0-1 TTI: B1SDT-25-28-H-09.0-1 Samtec Availability: 5In Stock90 On Order Expected 14-Jan-27 Rectangular Cable Assemblies 1.00MM URSA IO ULTRA RUGGED | 5In Stock90 On Order Expected 14-Jan-27 | |||||||||||
Mfr: 21350102517050 TTI: 21350102517050 HARTING Availability: 11In StockSensor Cables / Actuator Cables M12 A-code 5-pin Straight male to straight female, 5m, PVC yellow jacket | 11In Stock | M12 | 5 Position | M12 | 5 Position | 5 m (16.404 ft) | ||||||
Mfr: 21350400507010 TTI: 21350400507010 HARTING Availability: 8In StockSensor Cables / Actuator Cables M12 A-code 5-pin Angled female to open end, 1m, PUR yellow jacket | 8In Stock | M12 | 5 Position | No Connector | 1 m (3.281 ft) | |||||||
Mfr: 21350200517100 TTI: 21350200517100 HARTING Availability: 8In StockSensor Cables / Actuator Cables M12 A-code 5-pin Straight female to open end, 10m, PVC yellow jacket | 8In Stock | M12 | 5 Position | No Connector | 10 m (32.808 ft) | |||||||
Mfr: M12A05ML-12AFL-SD008 TTI: M12A05ML-12AFL-SD008 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 8000mm, IP68 / IP69K | 100In Stock | M12 | 5 Position | M12 | 5 Position | 8 m (26.247 ft) | 60 V | |||||
Mfr: CSH-SGFB-100-UFFR TTI: CSH-SGFB-100-UFFR TE Connectivity / Linx Technologies Availability: 12In StockRF Cable Assemblies CABLE UFL 1.32 100 SMA JACK AU | 12In Stock | 100 mm (3.937 in) | ||||||||||
Mfr: M55-8005042-0300A TTI: M55-8005042-0300A Harwin Availability: 6In StockRibbon Cables / IDC Cables Archer Kontrol 2x25P F 300mm DBLEND DIL IDC Cbl Assmb | 6In Stock | IDC Socket | 50 Position | IDC Socket | 50 Position | 300 mm | 1.27 mm | |||||
10In Stock | ||||||||||||
13In Stock | 304.8 mm (12 in) | |||||||||||
13In Stock | 304.8 mm (12 in) | |||||||||||
Mfr: 1300140061 TTI: 1300140061 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change B-Size Recept., 8 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 1In Stock | 305 mm (12.008 in) | 600 V | 130014-0061 2R8004A20A120 01300140061 |