Cable Assemblies
580,521 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,088)
- Computer Cables (4,577)
- D-Sub Cables (12,320)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,735)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,973)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,474)
- Sensor Cables / Actuator Cables (69,059)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,144)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09486363757010 TTI: 09486363757010 HARTING Availability: 20In StockEthernet Cables / Networking Cables | 20In Stock | |||||||||||
Mfr: 21348485870050 TTI: 21348485870050 HARTING Availability: 10In StockSensor Cables / Actuator Cables | 10In Stock | |||||||||||
Mfr: ASD-05BFFM-QL8B01 TTI: ASD-05BFFM-QL8B01 Amphenol LTW Availability: 10In StockSensor Cables / Actuator Cables X-Lok, Mini Size, Metal, 5A, 05 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 1000mm, IP68 | 10In Stock | Mini | 5 Position | Pigtail | 1 m (3.281 ft) | 300 V | ||||||
Mfr: 1300620300 TTI: 1300620300 Molex Availability: 3In StockSensor Cables / Actuator Cables BradPwr C-Size (1 1/8 M29) Double-Ended Cordset, 4 Poles, Tri-Key, Male (Straight) to Female (Straight), 12 AWG, Black TPE Cable, 2.0m (6.56') Lg. | 3In Stock | |||||||||||
Mfr: 33401200703030 TTI: 33401200703030 HARTING Availability: 10In StockRectangular Cable Assemblies Han 1A Overmolded 12pole latch locking, male to flying leads - PVC 3m | 10In Stock | Plug | 12 Position | Pigtail | 3 m | 50 V | ||||||
Mfr: 1062830245 TTI: 106283-0245 Molex Availability: 20In StockFiber Optic Cable Assemblies QSFP-DD MPO-to-MPO Patch Cord, 50/125 m, 3mm, MultiMode, 16 Fiber, OM4, 5.0m Lg., Aqua Cable | 20In Stock | MPO | MPO | 5 m | 01062830245 1062830245 | |||||||
Mfr: 1200660376 TTI: 1200660376 Molex Availability: 19In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (90C) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 1.0m (3.28') Lg. | 19In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | 01200660376 120066-0376 884031K05M010 | ||||
Mfr: 1201080688 TTI: 1201080688 Molex Availability: 6In StockEthernet Cables / Networking Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Female (Straight) to Male RJ-45 (Straight), 24 AWG, Teal TPE Cable, 1.0m (3.28') Lg. | 6In Stock | RJ45 | E16A03004M010 01201080688 | |||||||||
Mfr: 1204061030 TTI: 1204061030 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (90 ), 2x2x24 AWG, Teal Shielded TPU WSOR Cable, 2.0m (6.56') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 2 m (6.562 ft) | 250 V | Shielded | 01204061030 120406-1030 | |||
Mfr: 1204061031 TTI: 1204061031 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (90 ), 2x2x24 AWG, Teal Shielded TPU WSOR Cable, 5.0m (16.4') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 250 V | Shielded | 01204061031 120406-1031 | |||
Mfr: 1204061042 TTI: 1204061042 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Green Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 1 m (3.281 ft) | 30 VAC, 42 VDC | Shielded | 01204061042 120406-1042 | |||
Mfr: 095-902-569-006 TTI: 095-902-569-006 Amphenol RF Availability: 13In StockRF Cable Assemblies CA SMA-SMA SP-SP BHD 6" IP67 | 13In Stock | 152.4 mm (6 in) | ||||||||||
25In Stock | 152.4 mm (6 in) | |||||||||||
20In Stock | 152.4 mm (6 in) | |||||||||||
Mfr: RAL-020-001 TTI: RAL-020-001 BEI Sensors Availability: 1In StockSpecialized Cables M23 MATING CONNECTOR CABLE, G6 | 1In Stock | 9416/076-8230/020-G6-020 | ||||||||||
Mfr: 09474747114 TTI: 09474747114 HARTING Availability: 7In StockEthernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 4.0M | 7In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 4 m (13.123 ft) | 09-47-474-7114 09 47 474 7114 9474747114 | |||||
Mfr: 1300100864 TTI: 130010-0864 Molex Availability: 11In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 1.0m (3.28') Lg. | 11In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | 1 m (3.281 ft) | 600 V | 114030K12M010 1300100864 01300100864 | ||||
Mfr: 1201080558 TTI: 1201080558 Molex Availability: 8In StockEthernet Cables / Networking Cables Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 2.0m (6.56') Lg., 6.1mm (.240") Diameter | 8In Stock | RJ45 | RJ45 | 2 m (6.562 ft) | 120108-0558 01201080558 E66A06004M020 | |||||||
Mfr: 2261962082 TTI: 226196-2082 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 8 Pos., Blue | 34In Stock | Mini-Fit | 8 Position | Mini-Fit | 8 Position | 150 mm | 4.2 mm | 600 V | 2261962082 02261962082 | |||
Mfr: 2261991043 TTI: 226199-1043 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 16 AWG, 4 Pos., Black | 34In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 300 mm | 600 V | 2261991043 02261991043 | ||||
Mfr: 2262632064 TTI: 226263-2064 Molex Availability: 28In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Natural (White) | 28In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 600 mm | 600 V | 2262632064 02262632064 | ||||
Mfr: 2257722513 TTI: 225772-2513 Molex Availability: 100In StockSpecialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., USB 3.0 Cable, 1.50m Lg., Polarization A, 12 Pos. | 100In Stock | Plug | 12 Position | Plug | 12 Position | 1.5 m | 36 V | 2257722513 02257722513 | ||||
Mfr: 2262632022 TTI: 226263-2022 Molex Availability: 85In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Natural (White) | 85In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 150 mm | 600 V | 2262632022 02262632022 | ||||
Mfr: 2262061082 TTI: 226206-1082 Molex Availability: 80In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 80In Stock | Micro-Fit | 8 Position | Micro-Fit | 150 mm | 300 V | 2262061082 02262061082 | |||||
Mfr: 2262452084 TTI: 226245-2084 Molex Availability: 85In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 600mm Lg., 8 Pos., Blue | 85In Stock | Mini-Fit | 8 Position | Pigtail | 600 mm | 4.2 mm | 600 V | 2262452084 02262452084 |