Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1204061017 TTI: 1204061017 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (Straight), 2x2x22 AWG, Green Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | Shielded | 01204061017 120406-1017 | |||
Mfr: 1204061026 TTI: 1204061026 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (90 ), 2x2x22 AWG, Green Shielded TPU WSOR Cable, 2.0m (6.56') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 2 m (6.562 ft) | 250 V | Shielded | 01204061026 120406-1026 | |||
Mfr: 1204061043 TTI: 1204061043 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Green Shielded TPU WSOR Cable, 2.0m (6.56') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 2 m (6.562 ft) | 30 VAC, 42 VDC | Shielded | 01204061043 120406-1043 | |||
Mfr: 1204061044 TTI: 1204061044 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Green Shielded TPU WSOR Cable, 5.0m (16.4') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 5 m (16.404 ft) | 30 VAC, 42 VDC | Shielded | 01204061044 120406-1044 | |||
Mfr: 1204061046 TTI: 1204061046 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Teal Shielded TPU WSOR Cable, 0.5m (1.64') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 5 m (16.404 ft) | 30 VAC, 42 VDC | Shielded | 01204061046 120406-1046 | |||
Mfr: 1204061049 TTI: 1204061049 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Teal Shielded TPU WSOR Cable, 5.0m (16.4') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 5 m (16.404 ft) | 30 VAC, 42 VDC | Shielded | 01204061049 120406-1049 | |||
Mfr: 21340400312020 TTI: 21340400312020 HARTING Availability: 10In StockSensor Cables / Actuator Cables M5 3-pol st/- f/- PUR 2.0M | 10In Stock | M5 | 3 Position | No Connector | 2 m (6.562 ft) | |||||||
Mfr: 33483447805005 TTI: 33483447805005 HARTING Availability: 10In StockEthernet Cables / Networking Cables MPP ix Type A - RJ45 IP20 Cat6A PVC 0,5m | 10In Stock | Plug | 8 Position | RJ45 | 8 Position | 500 mm (19.685 in) | Shielded | |||||
Mfr: 0923151216 TTI: 92315-1216 Molex Availability: 2,700In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Off-the-Shelf (OTS) Cable Assy., 160mm Lg., Tin (Sn) Pltg, 12 Pos. | 2,700In Stock | IDT | 12 Position | IDT | 160 mm | 1.27 mm | 250 V | 923151216 0923151216 | ||||
Mfr: M55-8001642-0300A TTI: M55-8001642-0300A Harwin Availability: 20In StockRibbon Cables / IDC Cables Archer Kontrol 2x8P F 300mm DBL END DIL IDC Cbl Assmb | 20In Stock | IDC Socket | 16 Position | IDC Socket | 16 Position | 300 mm | 1.27 mm | |||||
Mfr: M55-8004042-0150A TTI: M55-8004042-0150A Harwin Availability: 7In StockRibbon Cables / IDC Cables Archer Kontrol 2x20P F 150mm DBLEND DIL IDC Cbl Assmb | 7In Stock | IDC Socket | 40 Position | IDC Socket | 40 Position | 150 mm | 1.27 mm | |||||
Mfr: M55-8004042-0300A TTI: M55-8004042-0300A Harwin Availability: 10In StockRibbon Cables / IDC Cables Archer Kontrol 2x20P F 300mm DBLEND DIL IDC Cbl Assmb | 10In Stock | IDC Socket | 40 Position | IDC Socket | 40 Position | 300 mm | 1.27 mm | |||||
Mfr: 2162711021 TTI: 216271-1021 Molex Availability: 3,700In StockRectangular Cable Assemblies SL Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 100mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 3,700In Stock | SL | 2 Position | Pigtail | 2 Position | 100 mm | 600 V | 2162711021 02162711021 2162711021 | ||||
Mfr: 2162711042 TTI: 216271-1042 Molex Availability: 2,500In StockRectangular Cable Assemblies SL Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 150mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 2,500In Stock | SL | 4 Position | Pigtail | 4 Position | 150 mm | 600 V | 2162711042 02162711042 2162711042 | ||||
Mfr: 1300660152 TTI: 1300660152 Molex Availability: 1In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Recept., 1/2" - 14 NPT, 4 Poles, Female (Straight) to 10 AWG Leads, 0.5m (1.64') Lg. | 1In Stock | 500 mm (19.685 in) | 600 V | 130066-0152 CR4000A30M005 01300660152 | ||||||||
Mfr: 1300270015 TTI: 1300270015 Molex Availability: 4In StockSensor Cables / Actuator Cables Micro-Change (M12) Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, Gray DeviceNet Thin (Drop) Cable, 3.0m (9.84') Lg. | 4In Stock | M12 | Pigtail | 3 m (9.843 ft) | 250 V | 130027-0015 01300270015 DND02A-M030 | ||||||
Mfr: 1200650418 TTI: 1200650418 Molex Availability: 4In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 4.0m (13.12') Lg. | 4In Stock | M12 | Pigtail | 4 m (13.123 ft) | 250 V | 804006A09M040 01200650418 120065-0418 | ||||||
Mfr: 1300030048 TTI: 1300030048 Molex Availability: 2In StockSensor Cables / Actuator Cables Quick-Change Recept., 4 Pole, 1/2" - 14 NPT, Male (Straight) to 14 AWG Leads, 0.30m (11.81") Lg. | 2In Stock | 305 mm (12.008 in) | 600 VAC/600 VDC | 130003-0048 32632 01300030048 | ||||||||
Mfr: 09474747013 TTI: 09474747013 HARTING Availability: 15In StockEthernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 3.0M | 15In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 09-47-474-7013 09 47 474 7013 9474747013 | ||||||
Mfr: 09474747117 TTI: 09474747117 HARTING Availability: 10In StockEthernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 7.0M | 10In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 7 m (22.966 ft) | 09-47-474-7117 09 47 474 7117 9474747117 | |||||
Mfr: 1200660687 TTI: 1200660687 Molex Availability: 608In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, 1.0m (3.28') Lg. | 608In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | 01200660687 120066-0687 884030K05M010 | ||||
Mfr: 21349697495010 TTI: 21349697495010 HARTING Availability: 2In StockEthernet Cables / Networking Cables 7/8" 4PIN M/F STRT DBL END 1.0M PVC | 2In Stock | |||||||||||
Mfr: 21349697496010 TTI: 21349697496010 HARTING Availability: 20In StockEthernet Cables / Networking Cables 7/8" 4PIN M/F STRT DBL END 1.0M PUR | 20In Stock | |||||||||||
Mfr: 21348485882100 TTI: 21348485882100 HARTING Availability: 5In StockEthernet Cables / Networking Cables M12-A 8PIN M/F ST DOUBLE END 10.0M PVC | 5In Stock | |||||||||||
Mfr: 21348081388020 TTI: 21348081388020 HARTING Availability: 30In StockSensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 2.0M PUR | 30In Stock | M8 | 3 Position |