Cable Assemblies
580,521 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,088)
- Computer Cables (4,577)
- D-Sub Cables (12,320)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,735)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,973)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,474)
- Sensor Cables / Actuator Cables (69,059)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,144)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21373800676100 TTI: 21373800676100 HARTING Availability: 3In StockSensor Cables / Actuator Cables M23 6pole straight female open 10m PVC | 3In Stock | M23 | 6 Position | No Connector | 10 m (32.808 ft) | 630 V | ||||||
Mfr: 21350102406010 TTI: 21350102406010 HARTING Availability: 38In StockSensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 1m, PUR yellow jacket | 38In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | ||||||
Mfr: 21350300416010 TTI: 21350300416010 HARTING Availability: 8In StockSensor Cables / Actuator Cables M12 A-code 4-pin Angled male to open end, 1m, PVC yellow jacket | 8In Stock | M12 | 4 Position | No Connector | 1 m (3.281 ft) | |||||||
Mfr: 21033992401 TTI: 21033992401 HARTING Availability: 24In StockSensor Cables / Actuator Cables M12 S-code 3+PE pin female to 0.3m 2.5mm2 (AWG14) flying leads front mount | 24In Stock | M12 | 4 Position | 300 mm (11.811 in) | 630 V | |||||||
Mfr: MSDS-04BMMM-SL8E01 TTI: MSDS-04BMMM-SL8E01 Amphenol LTW Availability: 5In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, D Code, Ethernet EtherCAT, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 5In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | ||||||
Mfr: CARAS760K07984 TTI: CARAS760K07984 Switchcraft Availability: 15In StockDC Power Cords 2M Pwr Cbl RA 2.0mm Lock Stip/Tin | 15In Stock | Plug | 2 Position | No Connector | 2 m | |||||||
Mfr: 33480147824020 TTI: 33480147824020 HARTING Availability: 7In StockEthernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC grey 2,0m | 7In Stock | USB Type A | 10 Position | RJ45 | 8 Position | 2 m (6.562 ft) | ||||||
Mfr: MSAS08FL-SASFL-SD010 TTI: MSAS08FL-SASFL-SD010 Amphenol LTW Availability: 65In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 / IP69K | 65In Stock | M12 | 8 Position | M12 | 8 Position | 10 m (32.808 ft) | 30 V | |||||
Mfr: 21349292477005 TTI: 21349292477005 HARTING Availability: 3In StockEthernet Cables / Networking Cables M12-D 4PIN M/M STRT DOUBLE END 0.5M PUR | 3In Stock | |||||||||||
Mfr: M12A-12BMMM-PL8D01 TTI: M12A-12BMMM-PL8D01 Amphenol LTW Availability: 8In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight, Overmolded, Length 1000mm, IP68 Mated | 8In Stock | M12 | 12 Position | Pigtail | 1 m (3.281 ft) | 30 V | ||||||
Mfr: 1451300603 TTI: 145130-0603 Molex Availability: 605In StockRectangular Cable Assemblies Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assy., Single Row, Matte Tin (Sn) Pltg, 300mm Lg., 6 Pos., Black | 605In Stock | Socket | 6 Position | Socket | 6 Position | 300 m | 250 VAC | 1451300603 01451300603 | ||||
Mfr: 1200790109 TTI: 1200790109 Molex Availability: 2In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 2In Stock | M12 | 5 Position | Pigtail | 2 m (6.562 ft) | 250 V | W05000A09M020 | |||||
31In Stock | ||||||||||||
Mfr: 0451320803 TTI: 45132-0803 Molex Availability: 81In StockRectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., 8 Pos., Black | 81In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 300 mm | 3 mm | 300 V | 451320803 0451320803 | |||
3In Stock | 650 mm (25.591 in) | |||||||||||
Mfr: 1200860178 TTI: 1200860178 Molex Availability: 15In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C), 24 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 15In Stock | M8 | Pigtail | 5 m (16.404 ft) | 60 V | 404001A10M050 01200860178 120086-0178 | ||||||
Samtec Availability: 2In StockRF Cable Assemblies Specified RF Cable Assemblies - .047" low loss flexible - 305mm Length - End 1 GPPC-20 (SOCKET) - End 2 - 1.85mm (PLUG) | 2In Stock | 305 mm (12.008 in) | ||||||||||
Mfr: TCSD-10-01-N TTI: TCSD-10-01-N Samtec Availability: 600In StockRibbon Cables / IDC Cables 2.00MM IDC SOCKET ASSY | 600In Stock | No Connector | 20 Position | No Connector | 2 mm | |||||||
250In Stock | ||||||||||||
30In Stock | 914.4 mm (36 in) | |||||||||||
Mfr: 0451320601 TTI: 45132-0601 Molex Availability: 602In StockRectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., 6 Pos., Black | 602In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 150 mm | 3 mm | 300 V | 451320601 0451320601 | |||
Mfr: 0151340801 TTI: 15134-0801 Molex Availability: 1,490In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 8 Pos., Natural | 1,490In Stock | Socket | 8 Position | Socket | 8 Position | 100 mm | 1.25 mm | 125 V | 0151340801 151340801 | |||
Mfr: 0451350603 TTI: 45135-0603 Molex Availability: 81In StockRectangular Cable Assemblies Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., 6 Pos., Black | 81In Stock | Socket | 6 Position | Socket | 6 Position | 300 mm | 4.2 mm | 300 V | 451350603 0451350603 | |||
Mfr: 0451110406 TTI: 45111-0406 Molex Availability: 711In StockRectangular Cable Assemblies Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 600mm Lg., 4 Pos., Black | 711In Stock | 4 Position | 4 Position | 600 mm | 1.25 mm | 50 V | 045111-0406 | |||||
Mfr: G125-FC10605F1-0450L TTI: G125-FC10605F1-0450L Harwin Availability: 50In StockRectangular Cable Assemblies Gecko-SL 1.25MM F/L CA 2X3 450MM 26AWG | 50In Stock | Socket | 6 Position | No Connector | 450 mm | 1.25 mm |