Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
29In Stock | ||||||||||||
Mfr: 0151340202 TTI: 15134-0202 Molex Availability: 1,232In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 2 Pos., Natural | 1,232In Stock | Socket | 2 Position | Socket | 2 Position | 150 mm | 1.25 mm | 125 V | 0151340202 151340202 | |||
Mfr: 0451300210 TTI: 45130-0210 Molex Availability: 38In StockRectangular Cable Assemblies Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assy., Single Row, 1.0m Lg., 2 Pos., Black | 38In Stock | Socket | 2 Position | Socket | 2 Position | 1 m | 2.5 mm | 250 VAC | 0451300210 | |||
Mfr: 0451300401 TTI: 45130-0401 Molex Availability: 1,056In StockRectangular Cable Assemblies Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., 4 Pos., Black | 1,056In Stock | Socket | 4 Position | Socket | 4 Position | 150 mm | 2.5 mm | 250 VAC | 0451300401 | |||
Mfr: 09474747110 TTI: 09474747110 HARTING Availability: 171In StockEthernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 1.5M | 171In Stock | RJ45 | 8 Position | RJ45 | 8 Position | 1.5 m (4.921 ft) | 09-47-474-7110 09 47 474 7110 9474747110 | |||||
Mfr: RJFSFTP60300 TTI: RJFSFTP60300 Amphenol Socapex Availability: 15In StockEthernet Cables / Networking Cables Cat6 3m CBL W/RJ45 Overmold Plg on Ends | 15In Stock | RJ45 | Double Shielded | |||||||||
Mfr: 09484747766020 TTI: 09484747766020 HARTING Availability: 2In StockEthernet Cables / Networking Cables PROFINET CABINET CORD 2.0M | 2In Stock | |||||||||||
Mfr: 0151340500 TTI: 15134-0500 Molex Availability: 459In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 5 Pos., Natural | 459In Stock | Socket | 5 Position | Socket | 5 Position | 50 mm | 1.25 mm | 125 V | 0151340500 151340500 | |||
Mfr: RJFSFTP60200 TTI: RJFSFTP60200 Amphenol Socapex Availability: 168In StockEthernet Cables / Networking Cables Cat6 2m CBL W/RJ45 Overmold Plg on Ends | 168In Stock | RJ45 | Double Shielded | |||||||||
2In Stock | Receptacle | 2 Position | Receptacle | 2 Position | 2.5 m | |||||||
Mfr: 1200860191 TTI: 1200860191 Molex Availability: 29In StockSensor Cables / Actuator Cables M8 Sig, B-Coded, Single-Ended Cordset, 5 Poles, Female (Straight), 24 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 29In Stock | M8 | Pigtail | 2 m (6.562 ft) | 60 V | 405000A10M020 | ||||||
Mfr: MSXS-08PFFR-SF7003 TTI: MSXS-08PFFR-SF7003 Amphenol LTW Availability: 15In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 15In Stock | 50 VAC, 60 VDC | ||||||||||
Mfr: MC-000505-0FM-BS001 TTI: MC-000505-0FM-BS001 Amphenol LTW Availability: 222In Stock400 On Order Expected Sensor Cables / Actuator Cables NMEA 2000, Bulkhead, Metal, 4A, 05 pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, IP68 | 222In Stock400 On Order Expected | 250 V | LTWMC-000505-0FM-BS001 | |||||||||
94In Stock | 4 Position | 4 Position | 2 m (6.562 ft) | 250 V | SAC-4P-2,0-542/_FS_SCO_BK SAC4P20542FSSCOBK | |||||||
Mfr: 31186-1210 TTI: 31186-1210 BEI Sensors Availability: 1In StockSensor Cables / Actuator Cables CABLE & MATING CONN | 1In Stock | M12 | 10 Position | No Connector | 3.048 m (10 ft) | CABLE & MATING CONN. ASSY MS3116F12-10S 10 FT. CABLE & MATING CONN. ASSY M12 | ||||||
115In Stock | 5 Position | 5 Position | 5 m (16.404 ft) | 60 V | SAC-5P-_5,0-924/FS_SCO SAC5P50924FSSCO | |||||||
Mfr: 0847290004 TTI: 84729-0004 Molex Availability: 42In StockUSB Cables / IEEE 1394 Cables Sealed Industrial USB 2 Type A Plug-to-USB 2 Type A Recept., 28 AWG, 0.8M Lg. | 42In Stock | USB Type A | 4 Position | USB Type A | 4 Position | 800 mm | 30 VAC | 0847290004 | ||||
2,000In Stock | 200 mm (7.874 in) | |||||||||||
Mfr: 0151340302 TTI: 15134-0302 Molex Availability: 1,203In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 3 Pos., Natural | 1,203In Stock | Socket | 3 Position | Socket | 3 Position | 150 mm | 1.25 mm | 125 V | 0151340302 151340302 | |||
Mfr: 0151320806 TTI: 15132-0806 Molex Availability: 1,026In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 600mm Lg., 8 Pos., Black | 1,026In Stock | 8 Position | 8 Position | 600 mm | 1.5 mm | 150 V | 151320806 0151320806 | |||||
Mfr: 0151340606 TTI: 15134-0606 Molex Availability: 562In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 6 Pos., Natural | 562In Stock | 600 mm | 1.25 mm | 125 V | ||||||||
Mfr: 0151340200 TTI: 15134-0200 Molex Availability: 1,310In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 2 Pos., Natural | 1,310In Stock | Socket | 2 Position | Socket | 2 Position | 50 mm | 1.25 mm | 125 V | 0151340200 151340200 | |||
Mfr: 0151340201 TTI: 15134-0201 Molex Availability: 1,368In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 2 Pos., Natural | 1,368In Stock | Socket | 2 Position | Socket | 2 Position | 100 mm | 1.25 mm | 125 V | 0151340201 151340201 | |||
Mfr: M12A12FL-12AFL-SD002 TTI: M12A12FL-12AFL-SD002 Amphenol LTW Availability: 18In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 / IP69K | 18In Stock | M12 | 12 Position | M12 | 12 Position | 2 m (6.562 ft) | 30 V | |||||
Mfr: 1300102233 TTI: 1300102233 Molex Availability: Not Available OnlineSensor Cables / Actuator Cables MC 4P M/MFE 1.9M 90/ST 16/4 PVC | Not Available Online | 114032A01M019 01300102233 |