Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2261992024 TTI: 226199-2024 Molex Availability: 33In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Natural (White) | 33In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 600 mm | 600 V | 2261992024 02261992024 | ||||
Mfr: JF08R0R051020UA TTI: JF08R0R051020UA JAE Electronics Availability: 300In StockRibbon Cables / IDC Cables 51P 20CM LENGTH HIGH SPEED FFC CABLE | 300In Stock | Plug | 51 Position | Plug | 51 Position | 200 mm | 0.5 mm | |||||
Mfr: 0151341203 TTI: 15134-1203 Molex Availability: 1,069In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 12 Pos., Natural | 1,069In Stock | 12 Position | 12 Position | 300 mm | 1.25 mm | 125 V | 0151341203 | |||||
Mfr: 0151341206 TTI: 15134-1206 Molex Availability: 184In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 12 Pos., Natural | 184In Stock | 12 Position | 12 Position | 600 mm | 1.25 mm | 125 V | 0151341206 | |||||
32In Stock | 152.4 mm (6 in) | |||||||||||
3In Stock25 On Order Expected 29-Dec-26 | 304.8 mm (12 in) | |||||||||||
Mfr: G125-FC11205L0-0150L TTI: G125-FC11205L0-0150L Harwin Availability: 423In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2x5 450MM 30AWG | 423In Stock | Socket | 12 Position | No Connector | 150 mm | 1.25 mm | 450 V | |||||
Mfr: 0151340506 TTI: 15134-0506 Molex Availability: 280In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 5 Pos., Natural | 280In Stock | 600 mm | 1.25 mm | 125 V | ||||||||
Mfr: 0151310406 TTI: 15131-0406 Molex Availability: 817In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 600mm Lg., 4 Pos., Black | 817In Stock | 4 Position | 4 Position | 600 mm | 1 mm | 150 V | 151310406 0151310406 | |||||
Mfr: 0151320506 TTI: 15132-0506 Molex Availability: 1,311In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 600mm Lg., 5 Pos., Black | 1,311In Stock | 5 Position | 5 Position | 600 mm | 1.5 mm | 150 V | 151320506 0151320506 | |||||
Mfr: 0151310206 TTI: 15131-0206 Molex Availability: 1,369In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 600mm Lg., 2 Pos., Black | 1,369In Stock | 2 Position | 2 Position | 600 mm | 1 mm | 150 V | 151310206 0151310206 | |||||
Mfr: 0923151615 TTI: 92315-1615 Molex Availability: 1,100In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.15m Lg., Tin (Sn) Pltg, 16 Pos. | 1,100In Stock | IDT | 16 Position | IDT | 16 Position | 150 mm | 1.27 mm | 250 V | 0923151615 | |||
Mfr: 0834219042 TTI: 83421-9042 Molex Availability: 163In StockD-Sub Cables Comm. Micro-D, CMD Single Ended, 9 Pos., Female - Pigtail, 0.46m Lg. | 163In Stock | HD9 | 9 Position | No Connector | 460 mm | 350 VAC | 0834219042 | |||||
Mfr: FFSD-10-S-06.00-01-N TTI: FFSD-10-S-06.00-01-N Samtec Availability: 85In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE LOW PRO ASSY | 85In Stock | IDC Socket | 20 Position | 20 Position | 152.4 mm | 1.27 mm | ||||||
91In Stock | 304.8 mm (12 in) | |||||||||||
Mfr: 09486896018030 TTI: 09486896018030 HARTING Availability: 21In StockEthernet Cables / Networking Cables RJ45 M12 D AWG22 CBL ASSY 3.0M | 21In Stock | |||||||||||
Mfr: 09486883018005 TTI: 09486883018005 HARTING Availability: 18In StockEthernet Cables / Networking Cables RJ45 M12 D AWG22 CBL ASSY 0.5M | 18In Stock | |||||||||||
Mfr: 1300600067 TTI: 1300600067 Molex Availability: 107In StockSensor Junction Blocks Mini-Change MPIS, 3 Pole, 4 Ports, Straight Wiring, Yellow Housing | 107In Stock | 600 V | ||||||||||
Mfr: 33480101825010 TTI: 33480101825010 HARTING Availability: 15In StockEthernet Cables / Networking Cables ix Industrial A Cat.6A FRNC red 1,0m | 15In Stock | Plug | 10 Position | Plug | 10 Position | 1 m (3.281 ft) | ||||||
Mfr: 33480101826010 TTI: 33480101826010 HARTING Availability: 16In StockEthernet Cables / Networking Cables ix Industrial A Cat.6A FRNC yellow 1,0m | 16In Stock | Plug | 10 Position | Plug | 10 Position | 1 m (3.281 ft) | ||||||
Mfr: 33480147825030 TTI: 33480147825030 HARTING Availability: 15In StockEthernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC red 3,0m | 15In Stock | USB Type A | 10 Position | RJ45 | 8 Position | 3 m (9.843 ft) | ||||||
Mfr: M12A-04BFFA-SL8001 TTI: M12A-04BFFA-SL8001 Amphenol LTW Availability: 103In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 103In Stock | 250 V | ||||||||||
Mfr: 1200700173 TTI: 1200700173 Molex Availability: 170In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 170In Stock | M12 | Pigtail | 305 mm (12.008 in) | 250 V | 8R4000A18A120 01200700173 120070-0173 | ||||||
Mfr: 1300150076 TTI: 1300150076 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change C-Size Recept., 12 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 1In Stock | Receptacle | 12 Position | No Connector | 305 mm (12.008 in) | 600 V | 130015-0076 3R2006A20A120 01300150076 | |||||
Mfr: RJFSFTP5E0152 TTI: RJFSFTP5E0152 Amphenol Socapex Availability: 100In StockEthernet Cables / Networking Cables 60 in. w/ RJ45 plug overmold;Cat5e | 100In Stock | RJ45 | RJ45 | 1.524 m (5 ft) | 230 V | Double Shielded |