Cable Assemblies
581,289 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,580)
- D-Sub Cables (12,319)
- DC Power Cords (2,117)
- EV Charging Cables (720)
- Ethernet Cables / Networking Cables (33,618)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (70,598)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,688)
- RF Test Cables (169)
- Rectangular Cable Assemblies (168,515)
- Ribbon Cables / IDC Cables (149,469)
- Sensor Cables / Actuator Cables (69,099)
- Sensor Junction Blocks (468)
- Specialized Cables (22,262)
- USB Cables / IEEE 1394 Cables (3,118)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 33483434806010 TTI: 33483434806010 HARTING Availability: 4In StockEthernet Cables / Networking Cables MPP ix Tp A 4x2xAWG26 Cat6A PVC out 1,0m | 4In Stock | Plug | 8 Position | Plug | 8 Position | 1 m (3.281 ft) | Shielded | |||||
Mfr: 21350200517100 TTI: 21350200517100 HARTING Availability: 8In StockSensor Cables / Actuator Cables M12 A-code 5-pin Straight female to open end, 10m, PVC yellow jacket | 8In Stock | M12 | 5 Position | No Connector | 10 m (32.808 ft) | |||||||
Mfr: 21350400507010 TTI: 21350400507010 HARTING Availability: 8In StockSensor Cables / Actuator Cables M12 A-code 5-pin Angled female to open end, 1m, PUR yellow jacket | 8In Stock | M12 | 5 Position | No Connector | 1 m (3.281 ft) | |||||||
Mfr: M12A05ML-12AFL-SD008 TTI: M12A05ML-12AFL-SD008 Amphenol LTW Availability: 16In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 8000mm, IP68 / IP69K | 16In Stock | M12 | 5 Position | M12 | 5 Position | 8 m (26.247 ft) | 60 V | |||||
Mfr: 21350100517100 TTI: 21350100517100 HARTING Availability: 17In StockSensor Cables / Actuator Cables M12 A-code 5-pin Straight male to open end, 10m, PVC yellow jacket | 17In Stock | M12 | 5 Position | No Connector | 10 m (32.808 ft) | |||||||
Mfr: MSXS-08PFFR-SH7003 TTI: MSXS-08PFFR-SH7003 Amphenol LTW Availability: 206In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Rear Fastened, IP67 Mated | 206In Stock | 50 VAC, 60 VDC | ||||||||||
Mfr: 1300660232 TTI: 1300660232 Molex Availability: 72In StockSensor Cables / Actuator Cables BP D 4P MR SK 1/2 NPT #10 PVC 1M | 72In Stock | 4 Position | 1 m (3.281 ft) | CR4006A76M010 01300660232 | ||||||||
Mfr: JF08R0R051020UA TTI: JF08R0R051020UA JAE Electronics Availability: 300In StockRibbon Cables / IDC Cables 51P 20CM LENGTH HIGH SPEED FFC CABLE | 300In Stock | Plug | 51 Position | Plug | 51 Position | 200 mm | 0.5 mm | |||||
3In Stock25 On Order Expected 29-Dec-26 | 304.8 mm (12 in) | |||||||||||
Mfr: M12A-05PMMS-SF8001 TTI: M12A-05PMMS-SF8001 Amphenol LTW Availability: 96In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 96In Stock | |||||||||||
Mfr: M12A-12PFFP-SF8001 TTI: M12A-12PFFP-SF8001 Amphenol LTW Availability: 80In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 80In Stock | |||||||||||
Mfr: 21348081380010 TTI: 21348081380010 HARTING Availability: 17In StockSensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 1.0M PVC | 17In Stock | M8 | 3 Position | M8 | 3 Position | 1 m (3.281 ft) | ||||||
Mfr: 1200700173 TTI: 1200700173 Molex Availability: 220In StockSensor Cables / Actuator Cables MIC 4P F/FR 12IN 1/2NPT #22 PVC | 220In Stock | M12 | Pigtail | 305 mm (12.008 in) | 250 V | 8R4000A18A120 01200700173 120070-0173 | ||||||
0In Stock | M12 | 4 Position | No Connector | 10 m (32.808 ft) | 48 VAC, 60 VDC | SAC-4P-10,0-542/_FS_SH_SCO_BK SAC4P100542FSSHSCOBK | ||||||
Mfr: 1062831002 TTI: 106283-1002 Molex Availability: 10In StockFiber Optic Cable Assemblies QSFP MM50 OM3 ASSY OFNP 2.0m | 10In Stock | MTP | MTP | 2 m | 1062831002 01062831002 | |||||||
Mfr: RJFSFTP60100 TTI: RJFSFTP60100 Amphenol Socapex Availability: 100In StockEthernet Cables / Networking Cables Cat6 1m CBL W/RJ45 Overmold Plg on Ends | 100In Stock | RJ45 | ||||||||||
Mfr: 09486883018005 TTI: 09486883018005 HARTING Availability: 18In StockEthernet Cables / Networking Cables RJ45 M12 D AWG22 CBL ASSY 0.5M | 18In Stock | |||||||||||
Mfr: 09486896018030 TTI: 09486896018030 HARTING Availability: 21In StockEthernet Cables / Networking Cables RJ45 M12 D AWG22 CBL ASSY 3.0M | 21In Stock | |||||||||||
Mfr: 09488787588030 TTI: 09488787588030 HARTING Availability: 23In StockEthernet Cables / Networking Cables RJ45 DUAL CBL ASSY CAT6A 3.0M | 23In Stock | |||||||||||
Mfr: 09482847757030 TTI: 09482847757030 HARTING Availability: 7In StockEthernet Cables / Networking Cables PP V4 RJ45 CBL ASSY CAT6A 3.0M | 7In Stock | |||||||||||
Mfr: M12A-04BFFA-SL8001 TTI: M12A-04BFFA-SL8001 Amphenol LTW Availability: 103In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 103In Stock | 250 V | ||||||||||
Mfr: G125-FC11205L0-0150L TTI: G125-FC11205L0-0150L Harwin Availability: 423In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2x5 450MM 30AWG | 423In Stock | Socket | 12 Position | No Connector | 150 mm | 1.25 mm | 450 V | |||||
Mfr: FFSD-10-S-06.00-01-N TTI: FFSD-10-S-06.00-01-N Samtec Availability: 85In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE LOW PRO ASSY | 85In Stock | IDC Socket | 20 Position | 20 Position | 152.4 mm | 1.27 mm | ||||||
Mfr: M50-9010542 TTI: M50-9010542 Harwin Availability: 85In StockRibbon Cables / IDC Cables ARCHER 5+5P DIL IDC FMtoML 150MM, CBLE ASSY | 85In Stock | IDC Socket | 10 Position | IDC Socket | 10 Position | 150 mm | 300 V | |||||
Mfr: M80-9100099 TTI: M80-9100099 Harwin Availability: 40In StockRectangular Cable Assemblies Datamate M80 FML CRMP CONTCT ASSM 22AWG 150MM DBL END | 40In Stock | Plug | 1 Position | Pigtail | 1 Position | 150 mm |