Cable Assemblies
580,509 ResultsCategories of Cable Assemblies
- AC Power Cords (1,373)
- Audio Cables / Video Cables / RCA Cables (1,089)
- Computer Cables (4,577)
- D-Sub Cables (12,319)
- DC Power Cords (2,044)
- EV Charging Cables (723)
- Ethernet Cables / Networking Cables (33,733)
- Fan Cords & Accessories (153)
- Fiber Optic Cable Assemblies (71,199)
- HDMI Cables (288)
- Lighting Cables (646)
- RF Cable Assemblies (40,972)
- RF Test Cables (169)
- Rectangular Cable Assemblies (167,682)
- Ribbon Cables / IDC Cables (149,473)
- Sensor Cables / Actuator Cables (69,055)
- Sensor Junction Blocks (468)
- Specialized Cables (21,406)
- USB Cables / IEEE 1394 Cables (3,140)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21348081380005 TTI: 21348081380005 HARTING Availability: 15In StockSensor Cables / Actuator Cables M8 3PIN M/F STRT DOUBLE END 0.5M PVC | 15In Stock | M8 | 3 Position | |||||||||
Mfr: 1200680195 TTI: 1200680195 Molex Availability: 259In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 0.30m (0.99') Lg. | 259In Stock | M12 | M12 | 250 V | 884A30K05M003 01200680195 120068-0195 | |||||||
32In Stock | M12 | 8 Position | M12 | 8 Position | 500 mm (19.685 in) | 30 V | SAC-8P-MS/0,5-542/_FSSH_SCO_BK SAC8PMS05542FSSHSCOBK | |||||
Mfr: 07498384857 TTI: ISTPHCH0.6MTL Panduit Availability: 25In StockEthernet Cables / Networking Cables | 25In Stock | Shielded | ||||||||||
Mfr: 21348100380010 TTI: 21348100380010 HARTING Availability: 3In StockSensor Cables / Actuator Cables M8 3PIN FEMALE STRT SINGLE END 1.0M PVC | 3In Stock | M8 | 3 Position | No Connector | 1 m (3.281 ft) | |||||||
Mfr: 21348000481010 TTI: 21348000481010 HARTING Availability: 135In StockSensor Cables / Actuator Cables M8 4PIN MALE STRT SINGLE END 1.0M PVC | 135In Stock | M8 | 4 Position | No Connector | 1 m (3.281 ft) | |||||||
Mfr: 21330800850003 TTI: 21330800850003 HARTING Availability: 759In StockSensor Cables / Actuator Cables Harspeed M12 flying cable double sided | 759In Stock | |||||||||||
Mfr: 1200661037 TTI: 1200661037 Molex Availability: 138In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 4.0m (13.12') Lg. | 138In Stock | M12 | 5 Position | M12 | 5 Position | 4 m (13.123 ft) | 250 V | 01200661037 120066-1037 885030K03M040 | ||||
Mfr: DT-HCM-G4BFF-RLA60 TTI: DT-HCM-G4BFF-RLA60 Amphenol LTW Availability: 3In StockSpecialized Cables DeepTronica Underwater Connector, Micro Size, Plastic, 10A, 04 pins, Female Connector, Female Contact, Straight, Snap-in, Overmolded, Length 600mm, Rubber, 18 AWG, 7000m Depth | 3In Stock | Receptacle | 4 Position | No Connector | 600 mm | |||||||
Mfr: 0847290006 TTI: 84729-0006 Molex Availability: 32In StockUSB Cables / IEEE 1394 Cables Sealed Industrial USB 2 Type A Plug-to-USB 2 Type A Recept., 28 AWG, 2M Lg. | 32In Stock | USB Type A | 4 Position | USB Type A | 4 Position | 2 m | 30 VAC | 0847290006 | ||||
Mfr: 135110-04-48.00 TTI: 135110-04-48.00 Amphenol RF Availability: 37In StockRF Cable Assemblies SMA St BH Jack to St Plug RG-58/U 48in | 37In Stock | 1.219 m (4 ft) | 14R7805 319-0681 | |||||||||
Mfr: G125-FC11005F1-0150L TTI: G125-FC11005F1-0150L Harwin Availability: 20In StockRectangular Cable Assemblies 5+5 Pos. Female DIL 26AWG Cable Assembly, 150mm, single-end, Screw-Lok | 20In Stock | Socket | 10 Position | No Connector | 1.25 mm | |||||||
Mfr: G125-FC11205F1-0450L TTI: G125-FC11205F1-0450L Harwin Availability: 31In StockRectangular Cable Assemblies Gecko-SL 1.25MM F/L CA 2X6 450MM 26AWG | 31In Stock | Socket | 12 Position | No Connector | 450 mm | 1.25 mm | ||||||
Mfr: A-1PA-113-045B2 TTI: A-1PA-113-045B2 Amphenol RF Availability: 2,105In StockRF Cable Assemblies AMC RAPLG JMP 1.13MM 45MM BLK U.FL Compt | 2,105In Stock | 45 mm (1.772 in) | ||||||||||
25In Stock | 152.4 mm (6 in) | |||||||||||
Mfr: 0151341003 TTI: 15134-1003 Molex Availability: 308In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 10 Pos., Natural | 308In Stock | 10 Position | 10 Position | 300 mm | 1.25 mm | 125 V | 0151341003 | |||||
2In Stock | 1 m | 600 V | ||||||||||
Mfr: FFSD-05-D-04.00-01-N TTI: FFSD-05-D-04.00-01-N Samtec Availability: 960In StockRibbon Cables / IDC Cables | 960In Stock | IDC Socket | 10 Position | IDC Socket | 10 Position | 101.6 mm | 1.27 mm | |||||
Mfr: FFSD-08-D-06.00-01-N TTI: FFSD-08-D-06.00-01-N Samtec Availability: 500In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE IDC ASSY | 500In Stock | IDC Socket | 16 Position | IDC Socket | 16 Position | 152.4 mm | 1.27 mm | |||||
Mfr: 7032-6728-120 TTI: 7032-6728-120 Amphenol / SV Microwave Availability: 4In StockRF Cable Assemblies SMPM F VITA to SMA M Cbl Assy for .047Cb | 4In Stock | 304.8 mm (12 in) | ||||||||||
Mfr: 0451320401 TTI: 45132-0401 Molex Availability: 558In StockRectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., 4 Pos., Black | 558In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 150 mm | 3 mm | 300 V | 451320401 0451320401 | |||
Mfr: M50-9101042 TTI: M50-9101042 Harwin Availability: 200In StockRibbon Cables / IDC Cables ARCHER 10+10 DIL IDC FM-FM 150MM, CBLE ASSY | 200In Stock | IDC Socket | 20 Position | IDC Socket | 20 Position | 150 mm | 300 V | |||||
Mfr: 0151340401 TTI: 15134-0401 Molex Availability: 200In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 4 Pos., Natural | 200In Stock | Socket | 4 Position | Socket | 4 Position | 100 mm | 1.25 mm | 125 V | 0151340401 151340401 | |||
Mfr: 0151340603 TTI: 15134-0603 Molex Availability: 896In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 6 Pos., Natural | 896In Stock | Socket | 6 Position | Socket | 6 Position | 300 mm | 1.25 mm | 125 V | 0151340603 151340603 | |||
Mfr: 0151340305 TTI: 15134-0305 Molex Availability: 11In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 450mm Lg., 3 Pos., Natural | 11In Stock | 450 mm | 1.25 mm | 125 V |