Specialized Cables
21,406 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Gender | Coding | Wire Gauge - AWG | Voltage Rating | Jacket Color | Current Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200680175 TTI: 1200680175 Molex Availability: 2In StockSpecialized Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow PVC Cable, 0.30m (0.99') Lg. | 2In Stock | 250 VAC, 250 VDC | 4 A | IP67 | 120068 | Each | ||||||||||||||
370In Stock | Bulk | |||||||||||||||||||
Mfr: 2261991064 TTI: 2261991064 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 16 AWG, 6 Pos., Black | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 600 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226199 | Bulk | |||||
Mfr: 2257721214 TTI: 2257721214 Molex Availability: 80In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., USB 2.0 Cable, 2.0m Lg., Polarization A, 6 Pos. | 80In Stock | Cable Assemblies | Power and Signal | Plug | 6 Position | Plug | 6 Position | 2 m | Male / Male | A Coded | 28 AWG to 24 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | ||||
Mfr: 2257722511 TTI: 2257722511 Molex Availability: 40In StockSpecialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., USB 3.0 Cable, 0.50m Lg., Polarization A, 12 Pos. | 40In Stock | Cable Assemblies | Power and Signal | Plug | 12 Position | Plug | 12 Position | 0.5 m | Male / Male | 28 AWG to 24 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | |||||
Mfr: 2257724214 TTI: 2257724214 Molex Availability: 80In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 2-Wire Cable, 2.0m Lg., Polarization A, 6 Pos. | 80In Stock | Cable Assemblies | Power and Signal | Plug | 6 Position | Plug | 6 Position | 2 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | ||||
Mfr: 2257724218 TTI: 2257724218 Molex Availability: 40In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 2-Wire Cable, 4.0m Lg., Polarization A, 6 Pos. | 40In Stock | Cable Assemblies | Power and Signal | Plug | 6 Position | Plug | 6 Position | 4 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | ||||
Mfr: 2257725514 TTI: 2257725514 Molex Availability: 50In StockSpecialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., High-Bandwidth LVDS 2-Pair Cable, 2.0m Lg., Polarization A, 12 Pos. | 50In Stock | Cable Assemblies | Power and Signal | Plug | 12 Position | Plug | 12 Position | 2 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | ||||
Mfr: 2207501001 TTI: 2207501001 Molex Availability: 1In StockSpecialized Cables NextStream Straight-to-NextStream Straight Cable Assy., Pull Tab, 8x, 80 Pos., 13 HS Channels Max, PCIe Gen 6, 500mm Lg. | 1In Stock | Cable Assemblies | NextStream Straight Cable Assembly | Plug | 80 Position | Plug | 80 Position | 500 mm | Male / Male | 30 AWG | 30 VAC, 30 VDC | 1.1 A | 220750 | Bulk | ||||||
Mfr: 0367693706 TTI: 0367693706 Molex Availability: 40In StockSpecialized Cables DISCRETE WIRE ASSEMBLIES | 40In Stock | Each | ||||||||||||||||||
Mfr: 2244151216 TTI: 2244151216 Molex Availability: 5In StockSpecialized Cables SW1-to-SW1 Off-the-Shelf (OTS) Cable Assy., 11mm Diameter, Female, 1000mm Lg., 4/0 AWG, Red | 5In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Receptacle | Receptacle | 1 m | Female / Female | 1/0 AWG | 1 kV | Red | 300 A | 224415 | Bulk | |||||||
Mfr: 2244132216 TTI: 2244132216 Molex Availability: 10In StockSpecialized Cables SW1-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 1000mm Lg., 1/0 AWG, Red | 10In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Receptacle | Pigtail | 1 m | Female | 1/0 AWG | 1 kV | Red | 185 A | 224413 | Bulk | |||||||
Mfr: 2244145216 TTI: 2244145216 Molex Availability: 5In StockSpecialized Cables SW1-to-Battery Cable Lug Off-the-Shelf (OTS) Cable Assy., 11mm Diameter, Female, 1000mm Lg., 4/0 AWG, Red | 5In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Receptacle | Receptacle | 1 m | Female / Female | 1/0 AWG | 1 kV | Red | 300 A | 224414 | Bulk | |||||||
Mfr: 7100313812 TTI: 1CX12-22-0S-003.0 3M Availability: 10In StockSpecialized Cables COAXPRESS INDUSTRIAL CAMERA CA | 10In Stock | Bulk | 7100313812 | |||||||||||||||||
Mfr: 2262702025 TTI: 2262702025 Molex Availability: 20In StockSpecialized Cables UltraWize R/A-to-UltraWize Vert. Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 500mm Lg., 6 AWG, Black | 20In Stock | UltraWize Cable Assemblies | Discrete Wire Assembly | Socket | 2 Position | Socket | 2 Position | 500 mm | Female / Female | 6 AWG | 600 V | Black, Red | 170 A | 226270 | Bulk | |||||
Mfr: 0367693608 TTI: 36769-3608 Molex Availability: 2,149In StockSpecialized Cables CUSTOM WIRE HARNESS | 2,149In Stock | Each | ||||||||||||||||||
Mfr: 2261991022 TTI: 2261991022 Molex Availability: 85In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Black | 85In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 150 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226199 | Bulk | |||||
Mfr: 2261991024 TTI: 2261991024 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Black | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 600 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226199 | Bulk | |||||
Mfr: 2261991062 TTI: 2261991062 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 16 AWG, 6 Pos., Black | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 150 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226199 | Bulk | |||||
Mfr: 0367693795 TTI: 0367693795 Molex Availability: 40In StockSpecialized Cables HARNESS;DCM6 08P WIRE HARNESS | 40In Stock | Each | ||||||||||||||||||
Mfr: 2261992064 TTI: 2261992064 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 16 AWG, 6 Pos., Natural (White) | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 600 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226199 | Bulk | |||||
Mfr: 2262021024 TTI: 2262021024 Molex Availability: 85In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 2 Pos., 600mm Lg., Black | 85In Stock | Power and Signal Cable Assemblies | Receptacle | 2 Position | Receptacle | 2 Position | 300 mm | Female / Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226202 | Bulk | ||||||
Mfr: 2262631023 TTI: 2262631023 Molex Availability: 85In StockSpecialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 85In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 300 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226263 | Bulk | |||||
Mfr: 2262631063 TTI: 2262631063 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 300 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226263 | Bulk | |||||
Mfr: 2262631064 TTI: 2262631064 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 600 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226263 | Bulk |