TMP - Sensor Cables / Actuator Cables
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | M12 | 5 Position | No Connector | Female | L Coded | 3 m (9.843 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | Bulk | ||||
0In Stock | M12 | 4 Position | No Connector | Female | A Coded | 800 mm (31.496 in) | TMP | ||||||||||
0In Stock | M12 | 5 Position | No Connector | Male | L Coded | 1.5 m (4.921 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M8 | 4 Position | No Connector | Male | A Coded | 1.5 m (4.921 ft) | 4 A | 48 VAC, 60 VDC | Black | TMP | |||||||
0In Stock | M12 | 5 Position | No Connector | Male | L Coded | 3 m (9.843 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M8 | 4 Position | No Connector | Female | 1.5 m (4.921 ft) | Black | TMP | ||||||||||
0In Stock | M8 | 4 Position | No Connector | Male | A Coded | 300 mm (11.811 in) | 4 A | 48 VAC, 60 VDC | Black | TMP | |||||||
0In Stock | M8 | 4 Position | No Connector | Female | A Coded | 3 m (9.843 ft) | 4 A | 48 VAC, 60 VDC | Black | TMP | |||||||
0In Stock | M12 | 5 Position | No Connector | Female | L Coded | 200 mm (7.874 in) | 16 A | 63 V | 14 AWG | IP67 | TMP | Each | |||||
0In Stock | M12 | 5 Position | No Connector | Male | L Coded | 200 mm (7.874 in) | 16 A | 63 V | 14 AWG | IP67 | TMP | Each | |||||
0In Stock | M12 | 5 Position | No Connector | Female | K Coded | 200 mm (7.874 in) | 16 A | 630 V | 14 AWG | IP67 | TMP | ||||||
0In Stock | M12 | 5 Position | No Connector | Male | L Coded | 1.5 m (4.921 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M12 | 5 Position | No Connector | Male | L Coded | 3 m (9.843 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M12 | 5 Position | No Connector | Female | L Coded | 5 m (16.404 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M8 | 4 Position | No Connector | Female | A Coded | 300 mm (11.811 in) | 4 A | 48 VAC, 60 VDC | Black | TMP | |||||||
0In Stock | M12 | 5 Position | No Connector | Male | L Coded | 3 m (9.843 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M12 | 5 Position | No Connector | Male | L Coded | 5 m (16.404 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | L Coded | 63 V | IP67 | TMP | |||||||||||||
0In Stock | M12 | 5 Position | No Connector | Female | L Coded | 5 m (16.404 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M12 | 5 Position | No Connector | Female | L Coded | 10 m (32.808 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M12 | 5 Position | No Connector | Male | L Coded | 5 m (16.404 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M12 | 5 Position | No Connector | Male | L Coded | 10 m (32.808 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M12 | 6 Position | No Connector | Male | M Coded | 200 mm (7.874 in) | 8 A | 630 V | IP67 | TMP | |||||||
0In Stock | M12 | 5 Position | No Connector | Female | L Coded | 1.5 m (4.921 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP | |||||
0In Stock | M12 | 5 Position | No Connector | Female | L Coded | 1.5 m (4.921 ft) | 16 A | 63 V | 14 AWG | Gray | IP65, IP67 | TMP |
- 1
- 2