120090 - Sensor Cables / Actuator Cables
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200905074 TTI: 1200905074 Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., M8 x 0.5 Mtg Threads, Male (Straight) to Leads, 0.20m (7.87") Lg., w/ 4 Poles on Mating Side | 0In Stock | M8 | Pigtail | Male | 4 A | 60 V | IP67 | 120090 | Each | |||||||||
Mfr: 1200905081 TTI: 1200905081 Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., 5 Poles, B-Coded, M8 x 1.0 Mtg Threads, Male (Straight) to Leads, Back Panel Mount, 0.20m (7.87") Lg. | 0In Stock | M8 | Pigtail | Male | 4 A | 60 V | IP67 | 120090 | Each | 4R5F46E02C200 01200905081 120090-5081 | ||||||||
Mfr: 1200905073 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 1.0 Mtg Threads, Male (Straight) to Leads, Back Panel Mount, 0.20m (7.87") Lg. | 0In Stock | M8 | 3 Position | Pigtail | Male | 200 mm (7.874 in) | 4 A | 60 VAC, 75 VDC | 24 AWG | 120090 | 120090-5073 01200905073 4R3F46E02C200 | |||||||
Mfr: 1200905069 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., M8 x 0.5 Mtg Threads, Male (Straight) to Leads, 0.20m (7.87") Lg., w/ 3 Poles on Mating Side | 0In Stock | 120090 | E162N3N30021 121040-0311 01210400311 | |||||||||||||||
Mfr: 1200900033 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., M8 x 0.5 Mtg Threads, Male (Straight) 4 Poles, 1.0m (3.28') Lg. | 0In Stock | M8 | 4 Position | Pigtail | Male | 1 m (3.281 ft) | 4 A | 60 VAC, 75 VDC | 24 AWG | 120090 | ||||||||
Mfr: 1200905104 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 1.0 Mtg Threads, Female (Straight) to Leads, Back Panel Mount, 0.20m (7.87") Lg. | 0In Stock | 120090 | E11A06012M300 120108-8317 01201088317 | |||||||||||||||
Mfr: 1200900021 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., M8 x 0.5 Mtg Threads, Male (Straight) 3 Poles, 1.0m (3.28') Lg. | 0In Stock | M8 | 3 Position | Pigtail | Male | 1 m (3.281 ft) | 4 A | 60 VAC, 75 VDC | 24 AWG | 120090 | ||||||||
Mfr: 1200905078 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., 4 Poles, A-Coded, M8 x 1.0 Mtg Threads, Male (Straight) to Leads, Back Panel Mount, 0.20m (7.87") Lg. | 0In Stock | M8 | 4 Position | Pigtail | Male | 200 mm (7.874 in) | 3 A | 24 AWG | 120090 | |||||||||
Mfr: 1200908076 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, B-Coded, Recept., 5 Poles, Female (Straight), Front Panel Mount, M8x0.5 Mtg Threads, 24 AWG, PVC Wires, 1m (3.28') Lg. | 0In Stock | 120090 | 120090-8076 0120090-8076 4R5P00A27M010 | |||||||||||||||
Mfr: 1200900062 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., 3 Poles, M8 x 0.5 Mtg Threads, Male (Straight) to Leads, 0.60m (1.97') Lg. | 0In Stock | M8 | 3 Position | Pigtail | Male | 600 mm (23.622 in) | 4 A | 60 VAC, 75 VDC | 24 AWG | 120090 | ||||||||
Mfr: 1200905079 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., 5 Poles, B-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to Leads, 0.20m (7.87") Lg. | 0In Stock | M8 | 5 Position | Pigtail | Male | 200 mm (7.874 in) | 4 A | 60 VAC, 75 VDC | 24 AWG | IP67 | 120090 | 4R5F06E02C200 01200905079 120090-5079 | ||||||
Mfr: 1200905071 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., M8 x 0.5 Mtg Threads, Female (Straight) to Leads, 0.20m (7.87") Lg., w/ 3 Poles on Mating Side | 0In Stock | M8 | 3 Position | Pigtail | Female | 200 mm (7.874 in) | 4 A | 60 VAC, 75 VDC | 24 AWG | 120090 | ||||||||
0In Stock | M8 | 3 Position | Pigtail | Male | 300 mm (11.811 in) | 24 AWG | 120090 | |||||||||||
0In Stock | M8 | 3 Position | Pigtail | Male | 150 mm (5.906 in) | 120090 | ||||||||||||
Mfr: 1200905106 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., 5 Poles, B-Coded, M8 x 0.5 Mtg Threads, Female (Straight) to Leads, 0.20m (7.87") Lg. | 0In Stock | M8 | 5 Position | Pigtail | Female | 200 mm (7.874 in) | 4 A | 60 V | 24 AWG | 120090 | 4R5F30E02C200 01200905106 120090-5106 | |||||||
Mfr: 1200900022 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables Nano-Change (M8) Recept., M8 x 0.5 Mtg Threads, Male (Straight) 3 Poles, 2.0m (6.56') Lg. | Not Available Online | M8 | 3 Position | Pigtail | Male | 2 m (6.562 ft) | 4 A | 60 VAC, 75 VDC | 24 AWG | 120090 | ||||||||
Mfr: 1200900004 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables | Not Available Online | M8 | 3 Position | Pigtail | Male | 120090 | ||||||||||||
Mfr: 1200900048 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables | Not Available Online | M8 | 4 Position | Pigtail | Male | 1 m (3.281 ft) | 24 AWG | 120090 | ||||||||||
Mfr: 1200908027 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables M8 Sig, A-Coded, Recept., 4 Poles, Male (Straight), Back Panel Mount, M8x1 Mtg Threads, 0.25mm (24 AWG), PVC Wires, 0.5m (1.64') Lg. | Not Available Online | M8 | 4 Position | 500 mm (19.685 in) | 120090 | |||||||||||||
Mfr: 1200905080 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., 5 Poles, B-Coded, M8 x 1.0 Mtg Threads, Male (Straight) w/ Back Mtg Pins | 0In Stock | M8 | 5 Position | M8 | Male | 4 A | 60 V | 120090 | 4R5F46000 01200905080 120090-5080 | |||||||||
Mfr: 1200905120 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables Nano-Change (M8) Recept., 5 Poles, B-Coded, M8 x 0.5 Mtg Threads, Male (Straight), 1.0m (3.28') Lg. | Not Available Online | M8 | 5 Position | Pigtail | Male | 1 m (3.281 ft) | 3 A | 30 VAC, 75 VDC | 24 AWG | 120090 | ||||||||
Mfr: 1200900019 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables | Not Available Online | M8 | 3 Position | Pigtail | Female | 2 m (6.562 ft) | 3 A | 60 VAC, 75 VDC | 24 AWG | 120090 | ||||||||
0In Stock | M8 | 4 Position | Pigtail | Female | 1 m (3.281 ft) | 3 A | 60 VAC, 75 VDC | 24 AWG | 120090 | |||||||||
Mfr: 1200908037 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables Nano-Change (M8) Recept., 4 Poles, A-Coded, M8 x 1.0 Mtg Threads, Female (Straight) to Leads, Back Panel Mount, 0.20m (7.87") Lg. | Not Available Online | M8 | 4 Position | Pigtail | Female | 200 mm (7.874 in) | 3 A | 24 AWG | 120090 | |||||||||
Mfr: 1200900008 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables | Not Available Online | M8 | 3 Position | Pigtail | Male | 152.4 mm (6 in) | 24 AWG | 120090 |
- 1
- 2