Sensor Cables / Actuator Cables
69,059 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSAS-05BMMM-SR8J01 TTI: MSAS-05BMMM-SR8J01 Amphenol LTW Availability: 10In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, CANBus, DeviceNet, Metal, 4A, 05 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 10In Stock | M12 | 5 Position | Pigtail | Male | A Coded | 1 m (3.281 ft) | 4 A | 60 V | 22 AWG | Purple | IP68 | Tray | |||||
Mfr: M12A-17BMMM-PR8B01 TTI: M12A-17BMMM-PR8B01 Amphenol LTW Availability: 10In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Right Angle, Overmolded, Length 1000mm, IP68 Mated | 10In Stock | M12 | 17 Position | Pigtail | Male | A Coded | 1 m (3.281 ft) | 1.5 A | 30 V | 26 AWG | Black | IP68 | Tray | |||||
Mfr: M12A-17BMMM-PR8D01 TTI: M12A-17BMMM-PR8D01 Amphenol LTW Availability: 10In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Right Angle, Overmolded, Length 1000mm, IP68 Mated | 10In Stock | M12 | 17 Position | Pigtail | Male | A Coded | 1 m (3.281 ft) | 1.5 A | 30 V | 26 AWG | Black | IP68 | Tray | |||||
Mfr: 1201089130 TTI: 1201089130 Molex Availability: 1In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 8-Pole X-Coded Male (Straight) to 4-Pole D-Coded Male (Straight), 24 AWG, Teal TPE Cable, 23.0m (75.46') Lg. | 1In Stock | 120108 | Each | |||||||||||||||
Mfr: 21343031543010 TTI: 21343031543010 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 L-cod 4+FE st/st m/f PUR 1,0m | 10In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | L Coded | 1 m (3.281 ft) | 12 A | 63 V | Black | Each | ||||||
Mfr: 21342600840010 TTI: 21342600840010 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 Y-cod 8-pol st/- m/- PUR 1.0m | 10In Stock | M12 | 8 Position | No Connector | Male | Y Coded | 1 m (3.281 ft) | 20 AWG, 26 AWG | Green | Each | ||||||||
Mfr: 21343100543010 TTI: 21343100543010 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 L-cod 4+FE st/- f/- PUR 1,0m | 10In Stock | M12 | 5 Position | No Connector | Female | L Coded | 1 m (3.281 ft) | 12 A | 63 V | Black | Each | |||||||
Mfr: 21343200544010 TTI: 21343200544010 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 K-cod 4+PE st/- m/- PUR 1,0m | 10In Stock | M12 | 5 Position | No Connector | Male | K Coded | 1 m (3.281 ft) | 12 A | 600 VAC | Black | Each | |||||||
Mfr: 21343600446010 TTI: 21343600446010 HARTING Availability: 10In StockSensor Cables / Actuator Cables M12 T-cod 4-pol st/- m/- PUR 1,0m | 10In Stock | M12 | 4 Position | No Connector | Male | T Coded | 1 m (3.281 ft) | 12 A | 63 V | Black | Each | |||||||
Mfr: 21349492477020 TTI: 21349492477020 HARTING Availability: 20In StockSensor Cables / Actuator Cables M12 D-cd dbl Ovrmld 4p ang/st mlPVCgn 2m | 20In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | 22 AWG | Green | Each | |||||||||
Mfr: 1200490417 TTI: 1200490417 Molex Availability: 8In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal PVC Cable, 1.0m (3.28') Lg. | 8In Stock | M12 | M12 | Male / Male | 1 m (3.281 ft) | 1.5 A | 125 V | 26 AWG | IP67 | 120049 | Each | E11A06002M010 | ||||||
Mfr: 1300101843 TTI: 1300101843 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 20.0m (65.62') Lg. | 1In Stock | 10 A | 600 V | IP67 | 130010 | Each | 130010-1843 01300101843 | |||||||||||
Mfr: 1300480102 TTI: 1300480102 Molex Availability: 44In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 8.0m (26.25') Lg. | 44In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 8 m (26.247 ft) | 300 V | 24 AWG | Blue (Teal) | 130048 | Each | |||||
Mfr: 1300480105 TTI: 1300480105 Molex Availability: 65In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 12.0m (39.37') Lg. | 65In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 12 m (39.37 ft) | 300 V | 24 AWG | Blue (Teal) | 130048 | Each | |||||
Mfr: 1300480107 TTI: 1300480107 Molex Availability: 99In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 15.0m (49.21') Lg. | 99In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 15 m (49.213 ft) | 300 V | 24 AWG | Blue (Teal) | 130048 | Each | |||||
Mfr: 1210360493 TTI: 1210360493 Molex Availability: 40In StockSensor Cables / Actuator Cables Brad mPm DIN Form A-18mm to Micro-Change (M12) 5 Pole Cordset, S0 Circuit, Yellow LED, Male (90 ) to Male (Straight), 20 AWG Black PVC Cable, 3.0m (9.84') Lg., 24V | 40In Stock | M12 | 5 Position | DIN Valve | 5 Position | Male / Male | 3 m (9.843 ft) | Black | 121036 | Each | E850A0A58M030 | |||||||
Mfr: 21348081481010 TTI: 21348081481010 HARTING Availability: 8In StockSensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 1.0M PVC | 8In Stock | M8 | 4 Position | M8 | 4 Position | Female / Male | 1 m (3.281 ft) | Gray | Each | |||||||||
Mfr: 1200659458 TTI: 120065-9458 Molex Availability: 24In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset w/ Knurled Hexnut, 8 Poles, Female (Straight) to Pigtail, 24 AWG, Black TPU WSOR Cable, 2.0m (6.56') Lg. | 24In Stock | M12 | 8 Position | Pigtail | Female | 2 m (6.562 ft) | 2 A | 30 V | 24 AWG | IP67 | 120065 | Bulk | 808000B41M020 1200659458 01200659458 | |||||
Mfr: 1200661035 TTI: 1200661035 Molex Availability: 8In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 2.0m (6.56') Lg. | 8In Stock | M12 | 5 Position | M12 | 5 Position | Female / Male | 2 m (6.562 ft) | 4 A | 250 V | 18 AWG | IP67 | 120066 | Each | |||||
Mfr: M12A-04PFFP-SF8001 TTI: M12A-04PFFP-SF8001 Amphenol LTW Availability: 40In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 40In Stock | M | Tray | |||||||||||||||
Mfr: 21349697597010 TTI: 21349697597010 HARTING Availability: 20In StockSensor Cables / Actuator Cables 7/8" 4PIN M/F STRT DBL END 1.0M PVC | 20In Stock | 7/8 in | 4 Position | 7/8 in | 4 Position | Female / Male | 1 m (3.281 ft) | Gray | Each | |||||||||
Mfr: 21349899597010 TTI: 21349899597010 HARTING Availability: 20In StockSensor Cables / Actuator Cables 7/8" 4PIN MALE RA DBL END 1.0M PVC | 20In Stock | 7/8 in | 4 Position | 7/8 in | 4 Position | Female / Male | 1 m (3.281 ft) | Gray | Each | |||||||||
Mfr: 21348000481005 TTI: 21348000481005 HARTING Availability: 2In StockSensor Cables / Actuator Cables M8 4PIN MALE STRT SINGLE END 0.5M PVC | 2In Stock | M8 | 4 Position | A Coded | Each | |||||||||||||
Mfr: 1200661043 TTI: 1200661043 Molex Availability: 50In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 10.0m (32.81') Lg. | 50In Stock | M12 | 5 Position | M12 | 5 Position | Female / Male | 10 m (32.808 ft) | 4 A | 250 V | 18 AWG | IP67 | 120066 | Each | 01200661043 120066-1043 885030K03M100 | ||||
Mfr: 1200650863 TTI: 120065-0863 Molex Availability: 16In StockSensor Cables / Actuator Cables WOODHEAD (804000B02M0038) | 16In Stock | M12 | 4 Position | Pigtail | Female | 4 A | 250 V | 22 AWG | Yellow | 120065 | Each | 1200650863 01200650863 804000B02M0038 |