Phoenix Contact - Sensor Cables / Actuator Cables
9,961 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,514In Stock | M12 | 5 Position | No Connector | Female | A Coded | 1.5 m (4.921 ft) | 4 A | 48 VAC, 60 VDC | IP65, IP67, IP69K | Each | SAC-5P-_1,5-PUR/M12FS_SH SAC5P15PURM12FSSH | |||||||
10In Stock | M12 | 4 Position | Pigtail | Female | S Coded | 5 m (16.404 ft) | 12 A | 690 V | Black | IP67 | Each | SAC-4P-_5,0-PUR/FSS_PE_SCO SAC4P50PURFSSPESCO | ||||||
27In Stock | M12 | 4 Position | Pigtail | Female | A Coded | 2 m (6.562 ft) | 4 A | 250 V | Yellow | IP65, IP67, IP68 | Each | SAC-4P- 2,0-547/FS SCO BK | ||||||
149In Stock | 5 Position | 5 Position | Female | A Coded | 5 m (16.404 ft) | 4 A | 60 V | Gray | IP65, IP67, IP68 | SPEEDCON | Each | SAC-5P-_5,0-924/FS_SCO SAC5P50924FSSCO | ||||||
94In Stock | 4 Position | 4 Position | Female | A Coded | 2 m (6.562 ft) | 4 A | 250 V | Yellow | IP65, IP67, IP68 | SPEEDCON | Each | SAC-4P-2,0-542/_FS_SCO_BK SAC4P20542FSSCOBK | ||||||
4In Stock | M12 | 5 Position | No Connector | Male | A Coded | 5 m (16.404 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | Gray | IP65, IP67, IP68 | Each | SAC-5P-MS/_5,0-924_SCO SAC5PMS50924SCO | |||||
18In Stock | A Coded | IP65, IP67 | Each | |||||||||||||||
75In Stock | M12 | 5 Position | No Connector | Male | A Coded | 10 m (32.808 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | Yellow | IP65, IP67 | Each | SAC-5P-MS/10,0-542_SH_SCO_BK SAC5PMS100542SHSCOBK | |||||
7In Stock | M12 | 4 Position | No Connector | Male | A Coded | 10 m (32.808 ft) | 4 A | 250 V | 22 AWG | Yellow | IP65, IP67, IP68 | Each | SAC-4P-MS/10,0-542_SCO_BK SAC4PMS100542SCOBK | |||||
56In Stock | IP65, IP67 | Each | ||||||||||||||||
103In Stock80 On Order Expected 25-Jan-27 | M12 | 3 Position | No Connector | Female | A Coded | 3 m (9.843 ft) | 4 A | 250 V | Black-Gray | IP65, IP68, IP69K | Each | SAC-3P-_3,0-PUR/M12FR_P SAC3P30PURM12FRP | ||||||
21In Stock | M12 | 4 Position | No Connector | Male | A Coded | 2 m (6.562 ft) | 4 A | 250 V | Yellow | IP65, IP67, IP68 | SPEEDCON | Each | SAC-4P-MS/_2,0-542_SCO_BK SAC4PMS20542SCOBK | |||||
106In Stock | IP65, IP67 | Bulk | ||||||||||||||||
62In Stock | M12 | 4 Position | No Connector | Female | A Coded | 10 m (32.808 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | Yellow | IP65, IP67 | Each | SAC-4P-10,0-542/_FS_SH_SCO_BK SAC4P100542FSSHSCOBK | |||||
51In Stock | M12 | 8 Position | M12 | 8 Position | A Coded | 1.5 m (4.921 ft) | 2 A | 30 V | Yellow | IP65, IP67 | Each | SAC-8P-MS/1,5-542/_FSSH_SCO_BK SAC8PMS15542FSSHSCOBK | ||||||
26In Stock | A Coded | IP65, IP67 | Each | |||||||||||||||
132In Stock | M12 | 8 Position | No Connector | Female | A Coded | 2 m (6.562 ft) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | ||||||
9In Stock | M12 | 8 Position | M12 | 8 Position | Male / Female | A Coded | 500 mm (19.685 in) | 2 A | 30 V | 24 AWG | IP65, IP67, IP68 | M12 Sensor | Each | |||||
32In Stock | M12 | 8 Position | M12 | 8 Position | Male / Female | A Coded | 500 mm (19.685 in) | 2 A | 30 V | 24 AWG | Yellow | IP65, IP67 | Each | SAC-8P-MS/0,5-542/_FSSH_SCO_BK SAC8PMS05542FSSHSCOBK | ||||
40In Stock | 5 Position | 5 Position | Female | A Coded | 5 m (16.404 ft) | 4 A | 60 V | Yellow | IP65, IP67, IP68 | SPEEDCON | Each | SAC-5P-_5,0-542/_FS_SCO_BK SAC5P50542FSSCOBK | ||||||
52In Stock | A Coded | IP65, IP67, IP68 | Each | |||||||||||||||
7In Stock | A Coded | IP65, IP67 | Each | |||||||||||||||
20In Stock | Each | |||||||||||||||||
4In Stock | M12 | 3 Position | No Connector | Female | A Coded | 2 m (6.562 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | Yellow | IP65, IP67 | Each | SAC-3P-_2,0-542/_FS_SH_SCO_BK SAC3P20542FSSHSCOBK | |||||
52In Stock | 16 AWG | IP68 | Each |