EV Charging Cables
720 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AC Charging Cable | 7 m | 32 A | 240 V to 400 V | 3 Phase | IP24, IP44, IP67 | |||||||||||||||
Not Available Online | AC Charging Cable | 5 m | 32 A | 240 V to 400 V | 1 Phase | IP24, IP44, IP67 | |||||||||||||||
0In Stock | AC Charging Cable | 5 m | 32 A | 3 Phase | Thermoplastic Elastomer (TPE) | ||||||||||||||||
0In Stock | DC Charging Cable | 250 A | |||||||||||||||||||
0In Stock | AC Charging Cable | Mode 3, Case C | Type 1 | 6.1 m | 32 A | 240 VAC | 5 Position | 1 Phase | Black | - 30 C | + 50 C | IP67 | Type 1 | No Connector | EV | ||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 40 A | 240 VAC | IP67 | Type 1 | No Connector | EV | |||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 48 A | 240 VAC | IP67 | Type 1 | No Connector | EV | |||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 7.6 m | 48 A | 240 VAC | IP67 | Type 1 | No Connector | EV | |||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 48 A | 240 VAC | IP67 | Type 1 | No Connector | EV | |||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 6.1 m | 80 A | 240 VAC | IP67 | Type 1 | No Connector | EV | |||||||||||
0In Stock | AC Charging Cable | 2 m | 2 A, 32 A | 30 VAC, 250 VAC | 1 Phase | ||||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||||
0In Stock | AC Charging Cable | 4 m | 32 A | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | EV | ||||||||||||||
0In Stock | AC Charging Cable | 1 Phase | Thermoplastic Elastomer (TPE) | IP44 | |||||||||||||||||
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 200 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 250 A | |||||||||||||||||||
0In Stock | DC Charging Cable | 6 m | 40 A | ||||||||||||||||||
0In Stock | AC Charging Cable | 20 ft | 3 Phase | ||||||||||||||||||
0In Stock | DC Charging Cable | 250 A | Thermoplastic Polyurethane (TPU) | ||||||||||||||||||
0In Stock | AC Charging Cable | 5 m | 32 A | 3 Phase | Thermoplastic Elastomer (TPE) | ||||||||||||||||
0In Stock | DC Charging Cable | 5 m | 2.7 kVDC | Orange | Plug | Pigtail | HVA 280 | ||||||||||||||
0In Stock | DC Charging Cable | 5 m | 2.7 kVDC | Plug | HVA 280 | ||||||||||||||||
0In Stock | DC Charging Cable | 80 A | |||||||||||||||||||
Mfr: ERT1VC4020W0 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 20 ft | 40 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 |