618 - Terminals
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,600In Stock19,200 On Order Expected | Screw Terminals | Ring | Crimp | Not Insulated | # 10 | 6 AWG | Screw | Tin | Brass | 618 | Reel | |||||||
75,000In Stock | Screw Terminals | Ring | Crimp | Not Insulated | 6.35 mm | 14 AWG | Screw | Tin | Brass | 618 | Reel | |||||||
27,600In Stock | Screw Terminals | Spade | Crimp | Not Insulated | # 10 | 6 AWG | Screw | Tin | Brass | 618 | Reel | |||||||
0In Stock60,000 On Order Expected | Screw Terminals | Ring | Crimp | Not Insulated | 12.7 mm | 14 AWG | Screw | Tin | Brass | 618 | Reel |