350 - Terminals
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,000In Stock | Screw Terminals | Ring | Crimp | Female | Not Insulated | # 10 | 14 AWG | Screw | Tin | Steel | 350 | Reel | ||||||
56,000In Stock | Screw Terminals | Ring | Crimp | Female | Not Insulated | # 10 | 14 AWG | Screw | Nickel | Steel | 350 | Reel | ||||||
0In Stock1,500 On Order Expected 24-Sep-26 | Wire to Board Terminals | Pin | Crimp | Male | Not Insulated | 2.36 mm | PCB | Tin | Phosphor Bronze | 350 | Bulk | |||||||
0In Stock | Barrel Terminals | Crimp | Female | Not Insulated | 18 AWG | Tin | Phosphor Bronze | 350 | Reel | |||||||||
0In Stock | Barrel Terminals | Crimp | Female | Not Insulated | 20 AWG | Tin | Beryllium Copper | 350 | Reel | |||||||||
Not Available Online | Specialized Terminals | Pin | 350 |