SMD - 70-9296 - Terminals
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 709296001003006 TTI: 709296001003006 KYOCERA AVX Availability: 7,500In StockTerminals SINGLE POKE HOME 1P 3mm CONTACT | 7,500In Stock | Wire to Board Terminals | SMD/SMT | Female | Insulated | 3 mm | 26 AWG | 18 AWG | PCB Mount | Tin | Phosphor Bronze | 70-9296 | Reel | |||||
Mfr: 709296001017006 TTI: 709296001017006 KYOCERA AVX Availability: 0In Stock12,000 On Order Expected 16-Jul-26 Terminals Single Poke Home 1P 1.7mm CONTACT | 0In Stock12,000 On Order Expected 16-Jul-26 | Wire to Board Terminals | SMD/SMT | Female | Not Insulated | 24 AWG | 18 AWG | PCB Mount | Tin | Phosphor Bronze | 70-9296 | Reel | ||||||
Mfr: 709296001002016 TTI: 709296001002016 KYOCERA AVX Availability: 0In StockTerminals POKE HOME CONTACT 2M M 1WAY | 0In Stock | Wire to Board Terminals | SMD/SMT | 24 AWG | 18 AWG | PCB Mount | Tin | Phosphor Bronze | 70-9296 | Reel | ||||||||
0In Stock | Wire to Board Terminals | SMD/SMT | Female | Insulated | 2 mm | 28 AWG | 22 AWG | PCB Mount | Tin | Phosphor Bronze | 70-9296 | Reel | ||||||
Mfr: 709296001003016 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTerminals Single Poke Home 1P 3MM Contact | 0In Stock | Wire to Board Terminals | SMD/SMT | Female | Insulated | 3 mm | 26 AWG | 18 AWG | Tin | Phosphor Bronze | 70-9296 | Reel |