19323 - Terminals
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Terminals | Ring | Crimp | Not Insulated | # 5 | 2.5 mm2 | Screw | Tin | Copper | 19323 | Bulk | |||||||
0In Stock | Screw Terminals | Ring | Crimp | Not Insulated | # 5 | 1 mm2 | 2.5 mm2 | Screw | Tin | Copper | 19323 | Bulk | ||||||
0In Stock | Screw Terminals | Ring | Crimp | Not Insulated | 7.94 mm | 14 AWG | Screw | Tin | Copper | 19323 | Bulk |
- 1
- 2