520 - TE Connectivity - Terminals
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Gender | Insulation | Stud / Tab Size | Wire Gauge Min | Wire Gauge Max | Mounting Style | Color | Contact Plating | Contact Material | Series | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2-520103-2 TTI: 2-520103-2 TE Connectivity / AMP Availability: 123,000In StockTerminals TAB 22-18AWG .250 .250 x .032 | 123,000In Stock | Quick Disconnects | Crimp | Male | Insulated | 6.35 mm x 0.81 mm | 22 AWG | 18 AWG | Push-In | Red | Tin | Brass | 520 | Each | ||||
Mfr: 2-520409-2 TTI: 2-520409-2 TE Connectivity / AMP Availability: 27,240In StockTerminals INSULATED RECP 22-18 .187 X .020 | 27,240In Stock | Quick Disconnects | Receptacle | Crimp | Female | Insulated | 4.75 mm x 0.51 mm | 22 AWG | 18 AWG | Push-In | Red | Tin | Brass | 520 | Each | |||
0In Stock | Splices | Parallel | Crimp | Not Insulated | 2 AWG | Cable Mount / Free Hanging | Tin | Brass | 520 | Each |