PCB Mount - Terminal Blocks
6,416 ResultsCategories of Terminal Blocks
Part | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Current Rating | Color | Connection Method | Wire Gauge Range | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7 | 3.5 mm | 17.5 A | Screw | PT_1,5/_7-3,5-H PT15735H | |||||
0In Stock | 15 | 3.5 mm | 17.5 A | Screw | PT_1,5/15-3,5-H PT151535H | |||||
0In Stock | 16 | 3.5 mm | 17.5 A | Screw | PT_1,5/16-3,5-V PT151635V | |||||
0In Stock | 16 | 3.5 mm | 8 A | Green | Push-In | PTSA_1,5/16-3,5-F PTSA151635F | ||||
0In Stock | 10 | 3.5 mm | 8 A | Green | Push-In | PTSA_1,5/10-3,5-F PTSA151035F | ||||
0In Stock | 1 | 5 mm | 24 A | Green | Lever | |||||
0In Stock | 5 | 5 mm | 24 A | Green | Lever | |||||
0In Stock | 9 | 5 mm | 24 A | Green | Lever | |||||
0In Stock | 11 | 5 mm | 24 A | Green | Lever | |||||
0In Stock | 10 | 3.5 mm | 13.5 A | Screw | MKDS_1/10-3,5 MKDS11035 | |||||
0In Stock | 3 | 3.5 mm | 13.5 A | Screw | MKDS_1/_3-3,5 MKDS1335 | |||||
0In Stock | 1 | 5 mm | 16 A | Green | Spring Cage | ZFKKDS_1,5C-5,0 ZFKKDS15C50 | ||||
0In Stock | 5 | 3.5 mm | 8 A | Screw | MKKDS_1/_5-3,5 MKKDS1535 | |||||
0In Stock | 3 | 3.5 mm | 9 A | Push-In | SPTA_1/_3-3,5 SPTA1335 | |||||
0In Stock | 1 | 5 mm | 24 A | Green | Push-In | SPT_2,5/_1-V-5,0 SPT251V50 | ||||
0In Stock | 2 | 15 mm | 76 A | Green | Push-In | |||||
0In Stock | 4 | 15 mm | 76 A | Green | Push-In | |||||
0In Stock | 4 | 5 mm | 16 A | Green | Push-In | |||||
0In Stock | 3 | 3.81 mm | 8 A | Green | Screw | 26 AWG to 16 AWG | ||||
0In Stock | 4 | 3.81 mm | 5 A | Green | IDC/IDT | IDC_0,3/_4-3,81 IDC034381 | ||||
0In Stock | 1 | 7.62 mm | 32 A | Green | Screw | FRONT_4-H-7,62 FRONT4H762 | ||||
0In Stock | 2 | 7.62 mm | 24 A | Green | Screw | GSMKDS_3/_2-7,62 GSMKDS32762 | ||||
0In Stock | 3 | 5.08 mm | 24 A | Green | Screw | MKDSF_3/_3-5,08 MKDSF33508 | ||||
0In Stock | 1 | 5.08 mm | 12 A | Green | Spring Cage | ZFK3DS_1,5-5,08 ZFK3DS15508 | ||||
0In Stock | 10 | 5 mm | 17.5 A | Green | Screw | SMKDSP_1,5/10 SMKDSP1510 |