Phoenix Contact - Terminal Blocks
34,870 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Current Rating | Color | Connection Method | Wire Gauge Range | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock100 On Order Expected 21-Dec-26 | 8 | 2.5 mm | 4 A | Green | MC_0,5/_8-G-2,5 MC058G25 | |||||
0In Stock | 7 | 5.08 mm | 12 A | Screw | IC_2,5/_7-ST-5,08 IC257ST508 | |||||
0In Stock446 On Order Expected | 10 | 5.08 mm | 12 A | Screw | MVSTBR_2,5/10-ST-5,08 MVSTBR2510ST508 | |||||
0In Stock220 On Order Expected 23-Dec-26 | 4 | 3.5 mm | 8 A | Green | Push-In | PTSA_1,5/_4-3,5-Z PTSA15435Z | ||||
0In Stock | 4 | 3.81 mm | 8 A | Push-In | FK-MCP_1,5/_4-ST-3,81 FKMCP154ST381 | |||||
0In Stock | 2 Position | 32 A | Gray | Screw | ||||||
0In Stock | 2 Position | 3.5 mm | 57 A | Gray | Push-In | PT_10 PT10 | ||||
0In Stock | 6 | 5.08 mm | Screw | IC_2,5/_6-STF-5,08_BK_BDWH:NZ IC256STF508BKBDWHNZ | ||||||
0In Stock | 5 | 3.5 mm | 8 A | Push-In | TFMC_1,5/_5-STF-3,5 TFMC155STF35 | |||||
0In Stock | 4 | 5.08 mm | 12 A | Green | MSTBV_2,5/_4-G-5,08 MSTBV254G508 | |||||
0In Stock | 16 | 5.08 mm | 12 A | Screw | MSTB_2,5/16-STF-5,08 MSTB2516STF508 | |||||
0In Stock | 4 | 3.81 mm | 10 A | Green | Screw | SMKDS_1/_4-3,81 SMKDS14381 | ||||
0In Stock125 On Order Expected 11-Jan-27 | 10 | 2.5 mm | 4 A | Green | MC_0,5/10-G-2,5 MC0510G25 | |||||
0In Stock4,170 On Order Expected | 8 | 5 mm | 12 A | Green | MSTBV_2,5/_8-G MSTBV258G | |||||
0In Stock215 On Order Expected 20-Nov-26 | 2 | 3.5 mm | 8 A | Screw | MC_1,5/_2-STF-3,5 MC152STF35 | |||||
0In Stock | 12 | 5 mm | 12 A | Screw | MVSTBR_2,5/12-ST MVSTBR2512ST | |||||
0In Stock900 On Order Expected 31-Mar-27 | 3 | 3.5 mm | 8 A | Green | Push-In | PTSA_1,5/_3-3,5-Z PTSA15335Z | ||||
0In Stock300 On Order Expected 03-Dec-26 | 12 | 5.08 mm | 12 A | Green | MSTB_2,5/12-GF-5,08 MSTB2512GF508 | |||||
0In Stock | 16 | 3.81 mm | 8 A | Screw | MC_1,5/16-STF-3,81 MC1516STF381 | |||||
0In Stock | 16 | 3.81 mm | 8 A | Green | MCV_1,5/16-G-3,81 MCV1516G381 | |||||
0In Stock | 9 | 3.81 mm | 8 A | Screw | MCVR_1,5/_9-STF-3,81 MCVR159STF381 | |||||
0In Stock | 10 | 5.08 mm | 12 A | Green | MSTB_2,5/10-GF-5,08 MSTB2510GF508 | |||||
0In Stock | 3 | 5.08 mm | 12 A | Green | MSTBV_2,5/_3-G-5,08 MSTBV253G508 | |||||
0In Stock | 3 | 3.5 mm | 8 A | Green | MC_1,5/_3-GF-3,5 MC153GF35 | |||||
Mfr: 3244472 TTI: 3244472 Phoenix Contact Availability: 0In StockDIN Rail Terminal Blocks Sensor/actuator terminal block nom. voltage: 250 V nominal current: 13.5 A connection method: Push-in connection number of connections: 7 cross section: 0.14 mm - 1.5 mm AWG: 26 - 14 width: 3.5 mm height: 44.6 mm color: gray mounting typ | 0In Stock |