UP - Pluggable Terminal Blocks
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock10,000 On Order Expected 05-Feb-27 | 4 | 6.2 mm | Screw | Snap-On | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | Each | UP_4/_4 UP44 | ||||||
0In Stock | 1 | 6.2 mm | Screw | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | Each | UP_4/_1 UP41 | |||||||
0In Stock | 4 | 8.2 mm | Screw | 41 A | Gray | UP | Bulk | ||||||||||||
0In Stock | 1 | 6.2 mm | Screw | Snap-On | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | Each | UP_4/_1-L UP41L | ||||||
0In Stock | 11 | 6.2 mm | Screw | Snap-On | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | UP_4/11 UP411 | |||||||
0In Stock | 1 | 6.2 mm | Screw | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Blue | UP | UP_4/_1-L_BU UP41LBU | ||||||||
0In Stock | 1 | 6.2 mm | Screw | Snap-On | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Green, Yellow | UP | UP_4/_1-R_GNYE UP41RGNYE | |||||||
0In Stock | 10 | 6.2 mm | Screw | Snap-On | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | UP_4/10 UP410 | |||||||
0In Stock | 1 | 8.2 mm | Screw | 41 A | 1 kV | 24 AWG | 8 AWG | 24 AWG to 8 AWG | Green, Yellow | UP | UP_6/_1_GNYE UP61GNYE | ||||||||
0In Stock | 1 | 8.2 mm | Screw | Snap-On | 41 A | 1 kV | 24 AWG | 8 AWG | 24 AWG to 8 AWG | Gray | UP | UP_6/_1-R UP61R | |||||||
0In Stock | 8 | 6.2 mm | Screw | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | UP_4/_8 UP48 | ||||||||
0In Stock | 1 | 8.2 mm | Screw | Snap-On | 41 A | 1 kV | 24 AWG | 8 AWG | 24 AWG to 8 AWG | Gray | UP | UP_6/_1 UP61 | |||||||
0In Stock | 14 | 6.2 mm | Screw | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | UP_4/14 UP414 | ||||||||
0In Stock | 1 | 6.2 mm | Screw | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Blue | UP | UP_4/_1_BU UP41BU | ||||||||
0In Stock | 1 | 6.2 mm | Screw | Snap-On | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | UP_4/_1-M UP41M | |||||||
0In Stock | 5 | 6.2 mm | Screw | Snap-On | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | UP_4/_5 UP45 | |||||||
0In Stock | 1 | 8.2 mm | Screw | Snap-On | 41 A | 1 kV | 24 AWG | 8 AWG | 24 AWG to 8 AWG | Gray | UP | UP_6/_1-M UP61M | |||||||
0In Stock | 1 | 8.2 mm | Screw | 41 A | 1 kV | 24 AWG | 8 AWG | 24 AWG to 8 AWG | Blue | UP | UP_6/_1-M_BU UP61MBU | ||||||||
0In Stock | 1 | 8.2 mm | Screw | 41 A | 1 kV | 24 AWG | 8 AWG | 24 AWG to 8 AWG | Green, Yellow | UP | UP_6/_1-M_GNYE UP61MGNYE | ||||||||
0In Stock | 3 | 6.2 mm | Screw | Snap-On | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | UP_4/_3 UP43 | |||||||
0In Stock | 1 | 8.2 mm | Screw | 41 A | 1 kV | 24 AWG | 8 AWG | 24 AWG to 8 AWG | Blue | UP | UP_6/_1_BU UP61BU | ||||||||
0In Stock | 1 | 8.2 mm | Screw | Snap-On | 41 A | 1 kV | 24 AWG | 8 AWG | 24 AWG to 8 AWG | Green, Yellow | UP | UP_6/_1-L_GNYE UP61LGNYE | |||||||
0In Stock | 1 | 6.2 mm | Screw | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | UP | UP_4/_1-M_GNYE UP41MGNYE | |||||||||
0In Stock | 1 | 6.2 mm | Screw | 32 A | 800 V | 24 AWG | 10 AWG | 24 AWG to 10 AWG | Gray | UP | UP_4/_1-R UP41R | ||||||||
0In Stock | 1 | 8.2 mm | Screw | Snap-On | 41 A | 1 kV | 24 AWG | 8 AWG | 24 AWG to 8 AWG | Gray | UP | UP_6/_1-L UP61L |
- 1
- 2