SPC - Pluggable Terminal Blocks
65 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27In Stock | Plugs | 4 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_4-STF-7,62 SPC54STF762 | ||||||
21In Stock | Plugs | 12 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/12-STF-7,62 SPC512STF762 | ||||||
50In Stock50 On Order Expected 04-Dec-26 | Plugs | 3 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_3-STCL-7,62 SPC53STCL762 | ||||||
1In Stock | Plugs | 6 | 7.62 mm | Push-In | 41 A | 1 kV | 24 AWG | 8 AWG | Black | SPC | Bulk | SPC_5/_6-STF-SHL-7,62BKBDW2,BR- SPC56STFSHL762BKBDW2BR | |||||||
3,411In Stock | Plugs | 4 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_4-STCL-7,62 SPC54STCL762 | ||||||
100In Stock | Plugs | 6 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Each | SPC_16/_6-STF-10,16 SPC166STF1016 | ||||||
12In Stock | Plugs | 2 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_2-STF-10,16 SPC162STF1016 | ||||||
32In Stock | Plugs | 3 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_3-STF-10,16 SPC163STF1016 | ||||||
5In Stock | Plugs | 8 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_8-STF-7,62 SPC58STF762 | ||||||
0In Stock100 On Order Expected 07-Dec-26 | Plugs | 4 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_4-STF-10,16 SPC164STF1016 | ||||||
0In Stock | Plugs | 6 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Each | SPC_5/_6-STF-7,62 SPC56STF762 | ||||||
0In Stock | Plugs | 4 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Each | SPC_5/_4-ST-7,62 SPC54ST762 | ||||||
0In Stock | Plugs | 4 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_4-STF-SH-7,62 SPC54STFSH762 | ||||||
0In Stock | Plugs | 3 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_3-STF-7,62 SPC53STF762 | ||||||
0In Stock | Plugs | 2 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Each | SPC_5/_2-STCL-7,62 SPC52STCL762 | ||||||
0In Stock | Plugs | 2 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Each | SPC_5/_2-ST-7,62 SPC52ST762 | ||||||
0In Stock | Plugs | 2 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Each | SPC_5/_2-STF-7,62 SPC52STF762 | ||||||
0In Stock | Plugs | 6 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_6-STCL-7,62 SPC56STCL762 | ||||||
0In Stock | Plugs | 3 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Each | SPC_5/_3-ST-7,62 SPC53ST762 | ||||||
0In Stock | Plugs | 3 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_3-ST-10,16 SPC163ST1016 | ||||||
0In Stock | Plugs | 7 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | SPC_5/_7-STF-7,62 SPC57STF762 | |||||||
0In Stock | Plugs | 6 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | SPC_5/_6-ST-7,62 SPC56ST762 | |||||||
0In Stock | Plugs | 5 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | SPC_5/_5-ST-7,62 SPC55ST762 | |||||||
0In Stock | Plugs | 3 | 10.16 mm | Push-In | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | SPC_16/_3-ST-10,16_BK SPC163ST1016BK | |||||||||
0In Stock | 6 | Spring Cage | SPC |