SP - Pluggable Terminal Blocks
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Bulk | SP_2,5/_5 SP255 | ||||||
21In Stock | 2 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Bulk | SP_2,5/_2 SP252 | ||||||
0In Stock | 4 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Bulk | SP_2,5/_4 SP254 | ||||||
0In Stock | 1 | 6.2 mm | Spring Cage | Snap-On | 32 A | 800 V | 28 AWG | 10 AWG | 28 AWG to 10 AWG | Gray | SP | Each | SP_4/_1-L SP41L | ||||||
0In Stock | 1 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Green, Yellow | SP | Each | SP_2,5/_1-L_GNYE SP251LGNYE | ||||||
0In Stock | 1 | 6.2 mm | Spring Cage | Snap-On | 32 A | 800 V | 28 AWG | 10 AWG | 28 AWG to 10 AWG | Gray | SP | Each | SP_4/_1-R SP41R | ||||||
0In Stock | 1 | 5.2 mm | Spring Cage | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Blue | SP | Each | SP_2,5/_1-M_BU SP251MBU | |||||||
0In Stock | 7 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Each | SP_2,5/_7 SP257 | ||||||
0In Stock | 3 | 6.2 mm | Spring Cage | Snap-On | 32 A | 800 V | 28 AWG | 10 AWG | 28 AWG to 10 AWG | Gray | SP | Each | SP_4/_3 SP43 | ||||||
0In Stock | 1 | 6.2 mm | Spring Cage | Snap-On | 32 A | 800 V | 28 AWG | 10 AWG | 28 AWG to 10 AWG | Gray | SP | Each | SP_4/_1-M SP41M | ||||||
0In Stock | 8 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Bulk | SP_2,5/_8 SP258 | ||||||
0In Stock | 1 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Bulk | SP_2,5/_1 SP251 | ||||||
0In Stock | 3 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Bulk | SP_2,5/_3 SP253 | ||||||
0In Stock | 1 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Green, Yellow | SP | Each | SP_2,5/_1-R_GNYE SP251RGNYE | ||||||
0In Stock | Plugs | 10 | 5.2 mm | Spring Cage | Spring Clamp | Cable Mounts | 24 A | 500 V | 28 AWG | 14 AWG | Gray | SP | Bulk | SP_2,5/10 SP2510 | |||||
0In Stock | 12 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Each | SP_2,5/12 SP2512 | ||||||
0In Stock | Plugs | 1 | 5.2 mm | Spring Cage | Spring Clamp | Cable Mounts | 24 A | 500 V | 28 AWG | 12 AWG | Gray | SP | Each | SP_2,5/_1-L SP251L | |||||
0In Stock | Plugs | 1 | 5.2 mm | Spring Cage | Spring Clamp | Cable Mounts | 24 A | 500 V | 28 AWG | 12 AWG | Gray | SP | Each | SP_2,5/_1-R SP251R | |||||
0In Stock | 13 | 5.2 mm | Spring Cage | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Each | SP_2,5/13 SP2513 | |||||||
0In Stock | 1 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Each | SP_2,5/_1-M SP251M | ||||||
0In Stock | 4 | 6.2 mm | Spring Cage | 32 A | 800 V | 28 AWG | 10 AWG | 28 AWG to 10 AWG | Gray | SP | SP_4/_4 SP44 | ||||||||
0In Stock | 7 | 6.2 mm | Spring Cage | Snap-On | 32 A | 800 V | 28 AWG | 10 AWG | 28 AWG to 10 AWG | Gray | SP | SP_4/_7 SP47 | |||||||
0In Stock | 11 | 6.2 mm | Spring Cage | Snap-On | 32 A | 800 V | 28 AWG | 10 AWG | 28 AWG to 10 AWG | Gray | SP | SP_4/11 SP411 | |||||||
0In Stock | 13 | 6.2 mm | Spring Cage | 32 A | 800 V | 28 AWG | 10 AWG | 28 AWG to 10 AWG | Gray | SP | SP_4/13 SP413 | ||||||||
0In Stock | 11 | 5.2 mm | Spring Cage | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | SP_2,5/11 SP2511 |