PCV - Pluggable Terminal Blocks
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12In Stock | Headers | 2 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PCV | Bulk | PCV_6-16/_2-G1F-10,16 PCV6162G1F1016 | ||||||||
50In Stock | Headers | 6 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PCV | Each | PCV_5/_6-GF-7,62 PCV56GF762 | ||||||||
40In Stock | Headers | 3 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PCV | Bulk | PCV_5/_3-G-7,62 PCV53G762 | ||||||||
0In Stock | Headers | 2 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | PCV | Bulk | PCV_5/_2-G-7,62 PCV52G762 | |||||||||
0In Stock | Headers | 3 | 15 mm | Solder Pin | Through Hole | 125 A | 1 kV | Green | PCV | Each | PCV_35_HC/_3-GF-15,00 PCV35HC3GF1500 | ||||||||
0In Stock | Headers | 6 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PCV | Bulk | PCV_5/_6-G-7,62 PCV56G762 | ||||||||
0In Stock | Headers | 7 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | PCV | Bulk | PCV_6-16/_7-G1-10,16 PCV6167G11016 | |||||||||
0In Stock | Headers | 4 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PCV | Each | PCV_6-16/_4-G-10,16 PCV6164G1016 | ||||||||
0In Stock | Headers | 2 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PCV | Each | PCV_6-16/_2-G-10,16 PCV6162G1016 | ||||||||
0In Stock | Headers | 2 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PCV | Bulk | PCV_5/_2-GF-7,62 PCV52GF762 | ||||||||
0In Stock | Headers | 2 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | PCV | Each | PCV_6-16/_2-GF-10,16 PCV6162GF1016 | |||||||||
0In Stock | Headers | 4 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PCV | Bulk | PCV_5/_4-G-7,62 PCV54G762 | ||||||||
0In Stock | Headers | 4 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PCV | Bulk | PCV_5/_4-GF-7,62 PCV54GF762 | ||||||||
0In Stock | Headers | 4 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | PCV | Bulk | PCV_6-16/_4-G1-10,16 PCV6164G11016 | |||||||||
0In Stock | Headers | 8 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PCV | Each | PCV_5/_8-G-7,62 PCV58G762 | ||||||||
0In Stock | Headers | 8 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PCV | Bulk | PCV_5/_8-GF-7,62 PCV58GF762 | ||||||||
0In Stock | Headers | 3 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PCV | Bulk | PCV_6-16/_3-G1-10,16 PCV6163G11016 | ||||||||
0In Stock | Headers | 4 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PCV | Bulk | PCV_6-16/_4-G1F-10,16 PCV6164G1F1016 | ||||||||
0In Stock | Headers | 3 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PCV | Bulk | PCV_5/_3-GF-7,62 PCV53GF762 | ||||||||
0In Stock | Headers | 5 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PCV | Each | PCV_5/_5-G-7,62 PCV55G762 | ||||||||
0In Stock | PCV | ||||||||||||||||||
0In Stock | PCV | ||||||||||||||||||
0In Stock | PCV | ||||||||||||||||||
0In Stock | PCV | ||||||||||||||||||
0In Stock | 4 | PCV |