MCD - Pluggable Terminal Blocks
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | Headers | 12 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Green | MCD | Bulk | MCD_0,5/12-G1-2,5 MCD0512G125 | ||||||||
20In Stock | Headers | 8 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/_8-G1F-3,81 MCD158G1F381 | ||||||||
25In Stock | Headers | 9 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/_9-GF-3,81 MCD159GF381 | ||||||||
53In Stock1 On Order Expected 04-Dec-26 | Headers | 3 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/_3-G1F-3,81 MCD153G1F381 | ||||||||
40In Stock | Headers | 9 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/_9-G1-3,81 MCD159G1381 | ||||||||
40In Stock | Headers | 4 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/_4-G1-3,81 MCD154G1381 | ||||||||
3In Stock | Headers | 16 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/16-G1-3,81 MCD1516G1381 | ||||||||
0In Stock | Headers | 4 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/_4-G1F-3,81 MCD154G1F381 | ||||||||
0In Stock | Headers | 12 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/12-G1-3,81 MCD1512G1381 | ||||||||
0In Stock | Headers | 6 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/_6-G1F-3,81 MCD156G1F381 | ||||||||
0In Stock | Headers | 10 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/10-G1-3,81 MCD1510G1381 | ||||||||
0In Stock | Headers | 8 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/_8-G1-3,81 MCD158G1381 | ||||||||
0In Stock | Headers | 10 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Green | MCD | Each | MCD_0,5/10-G1-2,5 MCD0510G125 | ||||||||
0In Stock | Headers | 3 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/_3-GF-3,81 MCD153GF381 | ||||||||
0In Stock | Headers | 6 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/_6-GF-3,81 MCD156GF381 | ||||||||
0In Stock | Headers | 2 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Green | MCD | Each | MCD_0,5/_2-G1-2,5 MCD052G125 | ||||||||
0In Stock | Headers | 12 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/12-G1F-3,81 MCD1512G1F381 | ||||||||
0In Stock | Headers | 16 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/16-G1F-3,81 MCD1516G1F381 | ||||||||
0In Stock | Headers | 10 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/10-G-3,81 MCD1510G381 | ||||||||
0In Stock | Headers | 7 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Green | MCD | Each | MCD_0,5/_7-G1-2,5 MCD057G125 | ||||||||
0In Stock | Headers | 5 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/_5-G-3,81 MCD155G381 | ||||||||
0In Stock | Headers | 2 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/_2-G1-3,81 MCD152G1381 | ||||||||
0In Stock | Headers | 6 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/_6-G1-3,81 MCD156G1381 | |||||||||
Not Available Online | Headers | 6 | 2.5 mm | Through Hole | 4 A | 80 V | MCD | Each | MCD_0,5/_6-G1-2,5_HT_BK MCD056G125HTBK | ||||||||||
0In Stock | Headers | 6 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/_6-G-3,81 MCD156G381 |