SMD - EM3543 - Pluggable Terminal Blocks
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 7 Position | 3.81 mm | SMD/SMT | PCB Mount | 10 A | 300 V | 24 AWG | 16 AWG | EM3543 | Bulk | |||||||
0In Stock | Headers | 10 Position | 3.81 mm | SMD/SMT | PCB Mount | 10 A | 300 V | 24 AWG | 16 AWG | EM3543 | Bulk | |||||||
0In Stock | Headers | 4 Position | 3.81 mm | SMD/SMT | PCB Mount | 10 A | 300 V | 24 AWG | 16 AWG | EM3543 | Bulk | |||||||
0In Stock | Headers | 9 Position | 3.81 mm | SMD/SMT | PCB Mount | 10 A | 300 V | 24 AWG | 16 AWG | EM3543 | Bulk | |||||||
0In Stock | Headers | 6 Position | 3.81 mm | SMD/SMT | PCB Mount | 10 A | 300 V | 24 AWG | 16 AWG | EM3543 | Bulk | |||||||
0In Stock | Headers | 8 Position | 3.81 mm | SMD/SMT | PCB Mount | 10 A | 300 V | 24 AWG | 16 AWG | EM3543 | Bulk | |||||||
0In Stock | Headers | 11 Position | 3.81 mm | SMD/SMT | PCB Mount | 10 A | 300 V | 24 AWG | 16 AWG | EM3543 | Bulk | |||||||
0In Stock | Headers | 5 Position | 3.81 mm | SMD/SMT | PCB Mount | 10 A | 300 V | 24 AWG | 16 AWG | EM3543 | Bulk | |||||||
0In Stock | Headers | 3 Position | 3.81 mm | SMD/SMT | PCB Mount | 10 A | 300 V | 24 AWG | 16 AWG | EM3543 | Bulk | |||||||
0In Stock | Headers | 12 Position | 3.81 mm | SMD/SMT | PCB Mount | 10 A | 300 V | 24 AWG | 16 AWG | EM3543 | Bulk |