SMSTB - Pluggable Terminal Blocks
159 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 19 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/19-ST SMSTB2519ST | |||||||||
0In Stock | Plugs | 23 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/23-ST SMSTB2523ST | |||||||||
0In Stock | Plugs | 15 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/15-ST-5,08 SMSTB2515ST508 | |||||||||
0In Stock | Plugs | 12 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/12-STF SMSTB2512STF | |||||||||
0In Stock | Plugs | 16 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/16-STF-5,08 SMSTB2516STF508 | |||||||||
0In Stock | Plugs | 15 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/15-STF-5,08 SMSTB2515STF508 | |||||||||
0In Stock | Plugs | 18 Position | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/18-ST-5,08_BK SMSTB2518ST508BK | |||||||||
0In Stock | Plugs | 24 Position | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/24-ST-5,08BK_BD25-48 SMSTB2524ST508BKBD2548 | |||||||||
0In Stock | Plugs | 18 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/18-ST SMSTB2518ST | |||||||||
0In Stock | Plugs | 22 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/22-ST SMSTB2522ST | |||||||||
0In Stock | Plugs | 13 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/13-ST-5,08 SMSTB2513ST508 | |||||||||
0In Stock | Plugs | 12 Position | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | Black | SMSTB | SMSTB_2,5/12-ST_BK_AU SMSTB2512STBKAU | ||||||||
0In Stock | Plugs | 18 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/18-ST-5,08_BD:1-18 SMSTB2518ST508BD118 | |||||||||
0In Stock | Plugs | 17 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/17-ST SMSTB2517ST | |||||||||
0In Stock | Plugs | 20 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/20-STF-5,08 SMSTB2520STF508 | |||||||||
0In Stock | Plugs | 5 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/_5-ST-5,08_AU SMSTB255ST508AU | |||||||||
0In Stock | Plugs | 14 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/14-STF SMSTB2514STF | |||||||||
0In Stock | Plugs | 19 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/19-STF SMSTB2519STF | |||||||||
0In Stock | Plugs | 20 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/20-STF SMSTB2520STF | |||||||||
0In Stock | Plugs | 13 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/13-STF-5,08 SMSTB2513STF508 | |||||||
0In Stock | Plugs | 21 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/21-ST SMSTB2521ST | |||||||||
0In Stock | Plugs | 14 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/14-ST-5,08 SMSTB2514ST508 | |||||||||
0In Stock | Plugs | 14 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/14-ST SMSTB2514ST | |||||||||
0In Stock | Plugs | 24 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/24-ST SMSTB2524ST | |||||||||
0In Stock | Plugs | 13 | 5 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | SMSTB_2,5/13-STF SMSTB2513STF |