PC - Pluggable Terminal Blocks
391 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 4 | 15 mm | 125 A | Black | PC | |||||||||||||
0In Stock | Headers | 2 | 7.62 mm | Through Hole | 20 A | 400 V | PC | PC_4/_2-G-7,62_BK PC42G762BK | |||||||||||
0In Stock | Headers | 6 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PC | PC_5/_6-GU-7,62 PC56GU762 | |||||||||
0In Stock | Headers | 10 | 7.62 mm | Through Hole | 41 A | 630 V | Green | PC | PC_5/10-GF-7,62 PC510GF762 | ||||||||||
0In Stock | Headers | 10 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PC | PC_5/10-GFU-7,62 PC510GFU762 | |||||||||
0In Stock | Headers | 7 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PC | PC_5/_7-G-7,62 PC57G762 | |||||||||
0In Stock | Headers | 2 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | PC | PC_5/_2-G-7,62_BK PC52G762BK | ||||||||||
0In Stock | Headers | 4 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PC | PC_5/_4-GFU-7,62 PC54GFU762 | |||||||||
0In Stock | Plugs | 6 Position | 7.62 mm | Screw | 20 A | 400 V | 24 AWG | 10 AWG | PC | PC_4/_6-ST-7,62_BD:40-45 PC46ST762BD4045 | |||||||||
0In Stock | Headers | 6 | 7.62 mm | Through Hole | 41 A | 630 V | PC | PC_5/_6-G-7,62_BK PC56G762BK | |||||||||||
0In Stock | 3 | Screw | PC | ||||||||||||||||
0In Stock | Screw | PC | |||||||||||||||||
0In Stock | Plugs | 2 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | PC | PC 5/ 2-STF1-7,62 BD:RTN,-48V | |||||||
0In Stock | Fixed Terminal Blocks | 4 | 10.16 mm | Through Hole | PCB Mount | 76 A | 630 V | Green | PC | PC_6-16/_4-G-10,16 PC6164G1016 | |||||||||
0In Stock | Headers | 6 Position | 10.16 mm | Through Hole | 76 A | 1 kV | PC | PC_6-16/_6-G1U-10,16_BK PC6166G1U1016BK | |||||||||||
0In Stock | Headers | 6 | 7.62 mm | Through Hole | 41 A | 630 V | PC | PC_5/_6-GU-7,62_BK PC56GU762BK | |||||||||||
0In Stock | Plugs | 2 | 7.62 mm | Screw | 20 A | 400 V | 24 AWG | 10 AWG | PC | PC_4/_2-ST-7,62_BK PC42ST762BK | |||||||||
0In Stock | Plugs | 2 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | PC | PC_16/_2-ST-10,16_BD:1,2 PC162ST1016BD12 | |||||||||
0In Stock | Headers | 4 | 7.62 mm | Through Hole | 41 A | 630 V | PC | PC_5/_4-G-7,62_BK PC54G762BK | |||||||||||
0In Stock | Plugs | 4 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | PC | PC_5/_4-ST1-7,62_BK PC54ST1762BK | |||||||
0In Stock | Plugs | 6 | 10.16 mm | Screw | Screw | Cable Mounts | 76 A | 1 kV | 18 AWG | 6 AWG | PC | PC_16/_6-ST-10,16 PC166ST1016 | |||||||
0In Stock | Plugs | 7 | 10.16 mm | Screw | Screw | Cable Mounts | 76 A | 1 kV | 18 AWG | 6 AWG | PC | PC_16/_7-STF-10,16 PC167STF1016 | |||||||
0In Stock | Plugs | 3 | 7.62 mm | Screw | 20 A | 400 V | 24 AWG | 10 AWG | PC | PC_4/_3-ST-7,62_BK PC43ST762BK | |||||||||
0In Stock | Plugs | 5 | 7.62 mm | Crimp | Crimp | Cable Mounts | 20 A | 1 kV | 20 AWG | 14 AWG | PC | PCC_4/_5-ST-7,62 PCC45ST762 | |||||||
0In Stock | Headers | 4 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PC | PC_6-16/_4-G1U-10,16 PC6164G1U1016 |