PCB Mount - Pluggable Terminal Blocks
1,787 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 4 | 5.08 mm | Screw | PCB Mount | 12 A | 320 V | 30 AWG | 12 AWG | MVSTBU | Bulk | MVSTBU_2,5/_4-GFB-5,08 MVSTBU254GFB508 | |||||||
0In Stock | Headers | 8 | 5.08 mm | Screw | PCB Mount | 12 A | 320 V | 30 AWG | 12 AWG | MVSTBU | Bulk | MVSTBU_2,5/_8-GB-5,08 MVSTBU258GB508 | |||||||
0In Stock | Plugs | 6 | 10 mm | Push-In | Solder | PCB Mount | 76 A | 1 kV | Green | Bulk | |||||||||
0In Stock | Plugs | 8 | 10 mm | Push-In | Solder | PCB Mount | 76 A | 1 kV | Green | Bulk | |||||||||
0In Stock | Plugs | 5 | 15 mm | Push-In | Solder | PCB Mount | 76 A | 1 kV | Green | Bulk | |||||||||
0In Stock | Headers | 10 | 5.08 mm | Screw | PCB Mount | 12 A | 320 V | 30 AWG | 12 AWG | MVSTBU | Bulk | MVSTBU_2,5/10-GB-5,08 MVSTBU2510GB508 | |||||||
0In Stock | Headers | 3 | 5.08 mm | Screw | PCB Mount | 12 A | 320 V | 30 AWG | 12 AWG | MVSTBU | Bulk | MVSTBU_2,5/_3-GB-5,08 MVSTBU253GB508 | |||||||
0In Stock | Plugs | 4 | 10 mm | Push-In | Solder | PCB Mount | 76 A | 1 kV | Green | Bulk | |||||||||
0In Stock | Fixed Terminal Blocks | 6 | 7.62 mm | SMD/SMT | PCB Mount | 20 A | 400 V | Green | PCV 4 | Each | PCV_4/_6-G-7,62 PCV46G762 | ||||||||
0In Stock | Headers | 2 | 5.08 mm | Screw | PCB Mount | 12 A | 320 V | 30 AWG | 12 AWG | MVSTBU | Bulk | MVSTBU_2,5/_2-GB-5,08 MVSTBU252GB508 | |||||||
0In Stock | Plugs | 14 | 3.81 mm | Solder/Slip-On | Solder Pin | PCB Mount | 8 A | 160 V | 28 AWG | 16 AWG | DFK-MC | Bulk | DFK-MC_1,5/14-GF-3,81 DFKMC1514GF381 | ||||||
0In Stock | Headers | 4 | 5.08 mm | Screw | PCB Mount | 12 A | 320 V | 30 AWG | 12 AWG | MVSTBU | Bulk | MVSTBU_2,5/_4-GB-5,08 MVSTBU254GB508 | |||||||
0In Stock | Plugs | 3 | 10 mm | Push-In | Solder | PCB Mount | 76 A | 1 kV | Green | Bulk | |||||||||
0In Stock | Headers | 20 | 5.08 mm | Screw | PCB Mount | 12 A | 320 V | 30 AWG | 12 AWG | MVSTBU | Each | MVSTBU_2,5/20-GB-5,08 MVSTBU2520GB508 | |||||||
0In Stock | Fixed Terminal Blocks | 2 | 2.5 mm | Push-In | SMD/SMT | PCB Mount | 6 A | 160 V | 26 AWG | 20 AWG | White | PTSM | Reel | PTSM_0,5/_2-2,5-V_SMD_WH_R44 PTSM05225VSMDWHR44 | |||||
0In Stock | Terminal Blocks | 4 | 3.81 mm | Screw | Through Hole | PCB Mount | 8 A | 26 AWG | 16 AWG | 26 AWG to 16 AWG | Green | Each | |||||||
0In Stock | Terminal Blocks | 5 | 3.81 mm | Screw | Through Hole | PCB Mount | 8 A | 26 AWG | 16 AWG | 26 AWG to 16 AWG | Green | Each | |||||||
0In Stock | Fixed Terminal Blocks | 3 | 10.16 mm | Through Hole | PCB Mount | 76 A | 630 V | Green | PC | Bulk | PC_6-16/_3-G-10,16 PC6163G1016 | ||||||||
0In Stock | Fixed Terminal Blocks | 4 | 7.62 mm | SMD/SMT | PCB Mount | 20 A | 400 V | Green | PCV 4 | Each | PCV_4/_4-G-7,62 PCV44G762 | ||||||||
0In Stock | Plugs | 2 | 15 mm | Push-In | Solder | PCB Mount | 76 A | 1 kV | Green | Bulk | |||||||||
0In Stock | Plugs | 4 | 15 mm | Push-In | Solder | PCB Mount | 76 A | 1 kV | Green | Bulk | |||||||||
0In Stock | Terminal Blocks | 3 | 3.81 mm | Screw | Through Hole | PCB Mount | 8 A | 26 AWG | 16 AWG | 26 AWG to 16 AWG | Green | Each | |||||||
0In Stock | Sockets | 3 | 3.5 mm | Push-In | Solder Pin | PCB Mount | 8 A | 160 V | 20 AWG | 16 AWG | 20 AWG to 16 AWG | Black | XPC | Bulk | |||||
0In Stock | Pluggable Terminal Blocks | 3 | 3.81 mm | Screw | Through Hole | PCB Mount | 6 A | 160 V | 26 AWG | 16 AWG | 26 AWG to 16 AWG | Green | Each | ||||||
0In Stock | Plugs | 15 | 3.81 mm | Solder/Slip-On | Solder Pin | PCB Mount | 8 A | 160 V | 28 AWG | 16 AWG | DFK-MC | Each | DFK-MC_1,5/15-GF-3,81 DFKMC1515GF381 |