QC - Pluggable Terminal Blocks
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 15 | 3.81 mm | IDC/IDT | 6 A | 200 V | 22 AWG | 20 AWG | QC | QC_0,5/15-STF-3,81 QC0515STF381 | |||||||||
0In Stock | Plugs | 16 | 5.08 mm | IDC/IDT | 10 A | 500 V | 20 AWG | 18 AWG | QC | QC_1/16-ST-5,08 QC116ST508 | |||||||||
0In Stock | Plugs | 14 | 5.08 mm | IDC/IDT | 10 A | 500 V | 20 AWG | 18 AWG | QC | QC_1/14-STF-5,08 QC114STF508 | |||||||||
0In Stock | Plugs | 16 | 5 mm | IDC/IDT | 12 A | 500 V | 24 AWG | 16 AWG | QC | QC_1,5/16-STF QC1516STF | |||||||||
0In Stock | Plugs | 11 | 3.81 mm | IDC/IDT | 6 A | 200 V | 22 AWG | 20 AWG | QC | QC_0,5/11-STF-3,81 QC0511STF381 | |||||||||
0In Stock | Plugs | 16 | 5.08 mm | IDC/IDT | 10 A | 500 V | 20 AWG | 18 AWG | QC | QC_1/16-STF-5,08 QC116STF508 |