PC - Pluggable Terminal Blocks
391 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 10 | 7.62 mm | Screw | Screw | Cable Mounts | 20 A | 630 V | 24 AWG | 10 AWG | PC | Each | PC_4/10-ST-7,62 PC410ST762 | ||||||
0In Stock | Plugs | 8 | 7.62 mm | Screw | Screw | Cable Mounts | 20 A | 630 V | 24 AWG | 10 AWG | PC | Bulk | PC_4/_8-ST-7,62 PC48ST762 | ||||||
0In Stock | Fixed Terminal Blocks | 3 | 10.16 mm | Through Hole | PCB Mount | 76 A | 630 V | Green | PC | Bulk | PC_6-16/_3-G-10,16 PC6163G1016 | ||||||||
0In Stock | Plugs | 2 | 10.16 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 18 AWG | 8 AWG | PC | Bulk | PC_6/_2-STF-10,16 PC62STF1016 | ||||||
0In Stock | Plugs | 4 | 7.62 mm | Crimp | Crimp | Cable Mounts | 20 A | 1 kV | 20 AWG | 14 AWG | PC | Bulk | PCC_4/_4-ST-7,62 PCC44ST762 | ||||||
0In Stock | Headers | 2 | 15 mm | Solder Pin | Through Hole | 125 A | 1 kV | Green | PC | Bulk | PC_35_HC/_2-GF-15,00 PC35HC2GF1500 | ||||||||
0In Stock | Headers | 4 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PC | Each | PC_6-16/_4-G1F-10,16 PC6164G1F1016 | ||||||||
0In Stock | Headers | 3 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PC | Bulk | PC_6-16/_3-G1-10,16 PC6163G11016 | ||||||||
0In Stock | Headers | 5 | 7.62 mm | Solder Pin | Through Hole | 20 A | 630 V | Green | PC | Bulk | PC_4/_5-G-7,62 PC45G762 | ||||||||
0In Stock | Plugs | 8 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | PC | Each | PC_5/_8-ST1-7,62 PC58ST1762 | ||||||
0In Stock | Plugs | 7 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | PC | Bulk | PC_5/_7-STF1-7,62 PC57STF1762 | ||||||
0In Stock | Plugs | 8 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | PC | Each | PC_5/_8-STCL1-7,62 PC58STCL1762 | ||||||
0In Stock | Headers | 4 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PC | Each | PC_6-16/_4-G1-10,16 PC6164G11016 | ||||||||
0In Stock | Plugs | 4 | 10.16 mm | Screw | Screw | Cable Mounts | 76 A | 1 kV | 18 AWG | 6 AWG | PC | Bulk | PC_16/_4-ST-10,16 PC164ST1016 | ||||||
0In Stock | Plugs | 9 | 7.62 mm | Crimp | 20 A | 400 V | 20 AWG | 14 AWG | PC | PCC_4/_9-ST-7,62 PCC49ST762 | |||||||||
0In Stock | Headers | 6 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | PC | PC_6-16/_6-G1-10,16 PC6166G11016 | ||||||||||
0In Stock | Headers | 6 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PC | PC_6-16/_6-G1F-10,16 PC6166G1F1016 | |||||||||
0In Stock | Headers | 3 | 5 mm | Solder Pin | Through Hole | 20 A | 630 V | PC | |||||||||||
0In Stock | 5 | Screw | PC | ||||||||||||||||
0In Stock | PC | ||||||||||||||||||
0In Stock | 3 | PC | |||||||||||||||||
0In Stock | 3 | PC | |||||||||||||||||
0In Stock | PC | ||||||||||||||||||
0In Stock | Red | PC | |||||||||||||||||
0In Stock | 5 | PC |