MSTBA - Pluggable Terminal Blocks
304 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 8 | 5 mm | Solder Pin | Through Hole | 16 A | 320 V | Green | MSTBA | MSTBA_2,5_HC/_8-G MSTBA25HC8G | |||||||||
0In Stock | Headers | 10 | 5 mm | Solder Pin | Through Hole | 16 A | 320 V | Green | MSTBA | MSTBA_2,5_HC/10-G MSTBA25HC10G | |||||||||
0In Stock | Headers | 11 | 5 mm | Through Hole | 12 A | 250 V | MSTBA | MSTBA_2,5/11-G_AU MSTBA2511GAU | |||||||||||
0In Stock | Headers | 18 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | MSTBA | MSTBA_2,5/18-G-5,08_BK MSTBA2518G508BK | ||||||||||
0In Stock | Headers | 12 | 5.08 mm | Through Hole | 12 A | 250 V | MSTBA | MSTBA_2,5/12-G-5,08_BK MSTBA2512G508BK | |||||||||||
0In Stock | Headers | 11 | 5.08 mm | Through Hole | 12 A | 250 V | MSTBA | MSTBA_2,5/11-G-5,08_AU MSTBA2511G508AU | |||||||||||
0In Stock | Headers | 8 | 5.08 mm | Through Hole | 12 A | 250 V | MSTBA | MSTBA_2,5/_8-G-5,08_BK_AU MSTBA258G508BKAU | |||||||||||
0In Stock | Headers | 10 Position | 5.08 mm | Through Hole | 12 A | 250 V | MSTBA | MSTBA_2,5/10-GR-5,08_BK MSTBA2510GR508BK | |||||||||||
0In Stock | Headers | 18 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | MSTBA_2,5/18-G-5,08-RN MSTBA2518G508RN | |||||||||
0In Stock | Headers | 3 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | Bulk | MSTBA_2,5/_3-G-5,08-LR MSTBA253G508LR | ||||||||
0In Stock | Headers | 4 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | Bulk | MSTBA_2,5/_4-G-5,08-LR MSTBA254G508LR | ||||||||
0In Stock | Headers | 8 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | MSTBA_2,5/_8-G-5,08-LR MSTBA258G508LR | |||||||||
0In Stock | Headers | 11 | 5.08 mm | Through Hole | 12 A | 250 V | Green | MSTBA | MSTBA_2,5/11-G-5,08-LR MSTBA2511G508LR | ||||||||||
0In Stock | Headers | 13 | 5.08 mm | Through Hole | 12 A | 250 V | Green | MSTBA | MSTBA_2,5/13-G-5,08-LR MSTBA2513G508LR | ||||||||||
0In Stock | Headers | 20 | 5.08 mm | Through Hole | 12 A | 250 V | Green | MSTBA | MSTBA_2,5/20-G-5,08-LR MSTBA2520G508LR | ||||||||||
0In Stock | Headers | 16 | 5 mm | Through Hole | 12 A | 250 V | MSTBA | MSTBA_2,5/16-GU MSTBA2516GU | |||||||||||
0In Stock | Headers | 6 Position | 5.08 mm | 12 A | Green | MSTBA | MSTBA_2,5/_6-G-5,08_PIN_9,5 MSTBA256G508PIN95 | ||||||||||||
0In Stock | Headers | 4 | 5 mm | Through Hole | 12 A | 250 V | MSTBA | MSTBA_2,5/_4-G_OG MSTBA254GOG | |||||||||||
0In Stock | Headers | 6 | 5 mm | Through Hole | 12 A | 250 V | MSTBA | MSTBA_2,5/_6-G_RD MSTBA256GRD | |||||||||||
0In Stock | Headers | 3 | 5.08 mm | 12 A | 250 V | Green | MSTBA | MSTBA_2,5/_3-G-5,08_PA1,3 MSTBA253G508PA13 | |||||||||||
0In Stock | Headers | 16 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | MSTBA_2,5/16-G-RN MSTBA2516GRN | |||||||||
0In Stock | Headers | 6 Position | 5.08 mm | 12 A | 250 V | Black | MSTBA | MSTBA_2,5/_6-G-5,08_BK_PIN_9,5 MSTBA256G508BKPIN95 | |||||||||||
0In Stock | Headers | 24 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | MSTBA_2,5/24-G MSTBA2524G | |||||||||
0In Stock | Headers | 22 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | MSTBA_2,5/22-G MSTBA2522G | |||||||||
0In Stock | Headers | 12 | 5.08 mm | Through Hole | 12 A | 250 V | MSTBA | MSTBA_2,5/12-G-5,08_ABGY_AU MSTBA2512G508ABGYAU |