MCVR - Pluggable Terminal Blocks
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw | MCVR | |||||||||||||||||
0In Stock | Plugs | 4 Position | 3.81 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | MCVR_1,5/_4-ST-3,81_GY_NZ13-16 MCVR154ST381GYNZ1316 | |||||||||
0In Stock | Plugs | 14 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | Bulk | MCVR_1,5/14-ST-3,5 MCVR1514ST35 | ||||||
0In Stock | Plugs | 15 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | MCVR_1,5/15-ST-3,5 MCVR1515ST35 | |||||||||
0In Stock | Plugs | 4 Position | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | MCVR_1,5/_4-ST-3,5_YE MCVR154ST35YE | |||||||||
0In Stock | Plugs | 16 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | MCVR_1,5/16-ST-3,5 MCVR1516ST35 | |||||||
Not Available Online | Plugs | 15 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 30 AWG | 14 AWG | MCVR |